Johanson AT Series Antennas

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
Johanson Technology Antennas 1.585GHz GPS SMD Chip Antenna 2.330In Stock
Min.: 1
Mult.: 1
Reel: 2.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.56 GHz 1.605 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic - 0.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz High Frequency Solutions 15 mm 4 mm 3.2 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE 11.376In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ 8.365In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 2.6 mm AT Reel, Cut Tape
Johanson Technology Antennas 2.45GHZ ANT CHIP LOW PROFILE 5.675In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2.1 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 6 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA SMD 2.4GHZ HIGH GAIN 6.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennas 830/2200MHz LTE ANT T&R 465In Stock
1.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 500

Multiprotocol Antennas PCB Antennas SMD Antenna 700 MHz 2.69 GHz Cellular (NBIot, LTE) GLONASS Chip Ceramic - 1.6 dB, - 1 dB 100 MHz, 400 MHz, 136 MHz, 980 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 750 MHz, 892 MHz, 1.9 GHz, 2.2 GHz 15 mm 4 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA 868MHZ FOR TI CC11XX 1.861In Stock
4.000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 858 MHz 878 MHz ISM Chip Ceramic - 6 dB 20 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
Johanson Technology Antennas 868/915 DUAL ISM ANT 844In Stock
3.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Wideband 858 MHz 928 MHz ISM Chip Ceramic - 2.5 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP ISM 915MHZ 2.261In Stock
6.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 902 MHz 928 MHz ISM Chip Ceramic - 4 dB 26 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP GPS 1575MHZ 1.555In Stock
Min.: 1
Mult.: 1
Reel: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.561 GHz 1.602 GHz BeiDou, Galileo, GLONASS, GPS Chip Ceramic 0.5 dB, 0.5 dB, 1 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 7 mm 2 mm 0.5 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA SMD GPS GLONASS 938In Stock
Min.: 1
Mult.: 1
Reel: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.57 GHz 1.58 GHz GPS, GNSS Chip Ceramic 1.3 dB 10 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz 15 mm 4 mm 3.2 mm AT Reel, Cut Tape
Johanson Technology Antennas SMALL AREA 2.4G ANT T&R 1.735In Stock
4.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi, 802.11, WLAN, IoT Chip Ceramic - 0.5 dB 8 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.44 GHz 1.6 mm 0.8 mm 0.4 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA SMD CHIP 2.45GHZ 1.980In Stock
4.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.1 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ 853In Stock
8.000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi Chip Ceramic -1 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ 1.183In Stock
3.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ 125In Stock
2.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1.3 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 7 mm 2 mm 2.6 mm AT Reel, Cut Tape
Johanson Technology Antennas 6.2-8.24GHz UWB ANT AEC T&R 2.889In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AT Reel, Cut Tape
Johanson Technology 2450AT18D0100002E
Johanson Technology Antennas 2.45GHZ ANT AEC-Q200 979In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennas ULTRA MINI 2.45GHZ CHIP ANTENNA
29.985On Order
Min.: 1
Mult.: 1
Reel: 10.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 1 mm 0.5 mm 0.37 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINI
9.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology Antennas 2.4 GHZ SMD ANTENNA RESILIANT
42.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape, MouseReel

Johanson Technology Antennas ANTENNA CHIP 2.4GHZ
8.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP UWB 3.1-10.3 GHZ
1.999Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

AT Reel, Cut Tape
Johanson Technology Antennas 433MHZ ISM RF ANTENNA SMD
1.500Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 423 MHz 443 MHz ISM Chip Ceramic 4 dB 20 Hz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 GHz ISM 25 mm 5 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennas ANT CHIP WIMAX 2.3-2.7GHZ
858Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna Bluetooth WLAN, WiFi - 802.11, WiMax 802.15.4 (ANT, Thread, Zigbee) ISM, BAN Chip Ceramic 2 dBi, 2.5 dBi, 2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.38 GHz, 2.45 GHz, 2.6 GHz Smart Energy 8 mm 1 mm 1 mm AT Reel, Cut Tape