TDK Power Inductors - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 10uH 20% 144.5mOhms Pwr Indctr AEC-Q200 413In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 10 uH 20 % 2.9 A 159 mOhms 2.6 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 10.4mOhms Pwr Indctr AEC-Q200 542In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 1 uH 20 % 10.4 A 11.5 mOhms 8 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 20% 19.3mOhms Pwr Indctr AEC-Q200 1.012In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 2.2 uH 20 % 8.5 A 21.3 mOhms 4.8 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 45mOhms Pwr Indctr AEC-Q200 769In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 4.7 uH 20 % 4.7 A 49.5 mOhms 4 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 5.6uH 20% 67.1mOhms Pwr Indctr AEC-Q200 749In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 5.6 uH 20 % 4.5 A 73.9 mOhms 3.6 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 74.5mOhms Pwr Indctr AEC-Q200 428In Stock
500Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 6.8 uH 20 % 4.2 A 82 mOhms 3.4 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.2uH 175In Stock
500Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 200 nH 20 % 22.2 A 2.31 mOhms 21 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.35uH 164In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 350 nH 20 % 16.6 A 4.29 mOhms 14.9 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD .47uH 11A 5.4mohms 20%, -40 -+125C 804In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 470 nH 20 % 14 A 5.39 mOhms 11 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH 20% 5.4mOhms Pwr Indctr AEC-Q200 763In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 470 nH 20 % 14 A 5.39 mOhms 11 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.68uH 20% 6.7mOhms Pwr Indctr AEC-Q200 359In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 680 nH 20 % 13.6 A 7.37 mOhms 8.9 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.75uH 213In Stock
500Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 750 nH 20 % 11.3 A 9.35 mOhms 9.7 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH 8.5A 10.4mohms 20%
4.979Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 1 uH 20 % 10.4 A 11.5 mOhms 8 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 20% 15mOhms Pwr Indctr AEC-Q200
500On Order
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 1.5 uH 20 % 9.2 A 18.5 mOhms 6.8 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH 11.4mohms 8.5A +/-20% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 1 uH 20 % 10.1 A 11.44 mOhms - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 20% 26.8mOhms Pwr Indctr AEC-Q200
500Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 3.3 uH 20 % 6.5 A 29.5 mOhms 4.3 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel