AEC-Q200 Power Inductors - SMD

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 22uH 2.6ohms 220mA AEC-Q200 35.036In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 22 uH 20 % 220 mA 2 Ohms 60 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 1.235ohms 250mA AEC-Q200 32.182In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 15 uH 20 % 250 mA 950 mOhms 120 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 611mohms 350mA AEC-Q200 58.979In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 350 mA 470 mOhms 150 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 390mohms 500mA AEC-Q200 36.435In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 500 mA 300 mOhms 110 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH 130mohms 900mA AEC-Q200 20.373In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 900 mA 100 mOhms 280 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 260mohms 650mA AEC-Q200 7.416In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 650 mA 150 mOhms 210 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 442mohms 450mA AEC-Q200 4.454In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 3.3 uH 20 % 450 mA 340 mOhms 200 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100nH 91mohms 1.0A AEC-Q200 11.077In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 100 nH 20 % 1.15 A 70 mOhms 1 A - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 220nH 169mohms 900mA AEC-Q200 10.599In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 220 nH 20 % 900 mA 130 mOhms 800 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470nH 234mohms 550mA AEC-Q200 8.125In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 700 mA 180 mOhms 550 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 810-MLZ2012M100HTD25 AEC-Q200 12.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 300 mA 680 mOhms 200 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH 130mohms 800mA AEC-Q200 3.987In Stock
2.000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 800 mA 100 mOhms 700 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 208mohms 600mA AEC-Q200 10.347In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 600 mA 160 mOhms 400 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH 3.38ohms 190mA AEC-Q200 5.168In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 33 uH 20 % 190 mA 2.6 Ohms 55 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0805 3.3uH 0.2ohms 350mA AEC-Q200 9.486In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 3.3 uH 20 % 500 mA 200 mOhms 350 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 3.7ohms 170mA AEC-Q200 1.587In Stock
38.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 47 uH 20 % 170 mA 3.7 Ohms 50 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 442mohms 400mA AEC-Q200 5.790In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 400 mA 340 mOhms 300 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 442mohms 400mA AEC-Q200 19.324In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 500 mA 300 mOhms 180 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0805 6.8uH 0.4ohms 220mA AEC-Q200 13.576In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 6.8 uH 20 % 350 mA 400 mOhms 220 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape
TDK Power Inductors - SMD 6.8uH 520mohms 350mA AEC-Q200 3.997In Stock
2.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 6.8 uH 20 % 400 mA 400 mOhms 160 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0805 100uH 3.5ohms 30mA AEC-Q200 10.597In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 100 uH 20 % 140 mA 3.5 Ohms 30 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 611mohms 350mA AEC-Q200 3.898In Stock
2.000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 15 uH 20 % 350 mA 470 mOhms 90 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH 78mohms 1.15A AEC-Q200 18.106In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 1.15 A 60 mOhms 220 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 130mohms 900mA AEC-Q200 137In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 900 mA 100 mOhms 190 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 871mohms 300mA AEC-Q200 24.381In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0805 (2012 metric) Shielded 22 uH 20 % 300 mA 670 mOhms 70 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel