SEI Stackpole Current Sense Resistors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.0005Ohms 1206 2W 200ppm 1% Hi Curr AEC-Q200 42.767In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel HCS 500 uOhms 2 W 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.65 mm (0.065 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 1206 2W 200ppm 1% Hi Curr AEC-Q200 6.738In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel HCS 1 mOhms 2 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.65 mm (0.065 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.3 mOhms 1206 2W 200ppm 1% Hi Curr AEC-Q200 12.880In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel HCS 300 uOhms 2 W 1 % 300 PPM / C 1206 3216 3.2 mm (0.126 in) 1.65 mm (0.065 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 2512 3W 100ppm 1% Hi Curr AEC-Q200 5.165In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel HCS 1 mOhms 3 W 1 % 100 PPM / C 2512 6432 6.5 mm (0.256 in) 3.25 mm (0.128 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0003Ohms 2512 3W 100ppm 1% Hi Curr AEC-Q200 6.644In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel HCS 300 uOhms 3 W 1 % 150 PPM / C 2512 6432 6.5 mm (0.256 in) 3.25 mm (0.128 in) 1.17 mm (0.046 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 3920 5W 50ppm 1% Hi Curr AEC-Q200 7.456In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel HCS 1 mOhms 7 W 1 % 50 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 0.92 mm (0.036 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 2512 3W 115ppm 1% Hi Curr AEC-Q200 756In Stock
4.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel HCS 500 uOhms 3 W 1 % 115 PPM / C 2512 6432 6.35 mm (0.25 in) 3.25 mm (0.128 in) 1.07 mm (0.042 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 3920, 0.0005 ohm, 1%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Reel HCS 500 uOhms 5 W 1 % 70 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 0.85 mm (0.033 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200