+ 150 C Power Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics Power Inductors - SMD 3.3 UH 20% 7.217In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1210 (3225) Unshielded 3.3 uH 20 % 2.3 A 65 mOhms 4.2 A - 40 C + 150 C Standard 3.2 mm 2.5 mm 2 mm Metal Alloy AEC-Q200 DFE322520F_D Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1.5 UH 20% 1.501In Stock
4.000Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1210 (3225) Unshielded 1.5 uH 20 % 3.4 A 31 mOhms 6 A - 40 C + 150 C Standard 3.2 mm 2.5 mm 2 mm Metal Alloy AEC-Q200 DFE322520F_D Reel, Cut Tape, MouseReel