TPCG-1852+

Mini-Circuits
139-TPCG-1852+
TPCG-1852+

Mfr.:

Description:
Signal Conditioning LTCC SMT THRU-LINE DC - 18.5 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 530

Stock:
530 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
71,24 kr. 71,24 kr.
22,60 kr. 452,00 kr.
19,92 kr. 996,00 kr.
18,13 kr. 1.813,00 kr.
17,01 kr. 3.402,00 kr.
Full Reel (Order in multiples of 500)
17,01 kr. 8.505,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
18.5 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 55 C
+ 125 C
TPCG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 0.8 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

TPCG Thru-Line LTCC Filter

Mini-Circuits TPCG Thru-Line LTCC Filter offers a 0.5dB insertion loss, 10dB return loss, and a 0805 surface-mount footprint. The rugged monolithic construction allows for the low insertion loss rating over a wide frequency band of DC to 18GHz. The compact 0805 ceramic form factor features inspectable wrap-around terminations, ensuring the 50Ω transmission line is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. Mini-Circuits TPCG Thru-Line LTCC Filter suits test and measurement equipment, satellite communications, 5G MIMO and backhaul radio systems, and more.