SYPS-4-182-75X+

Mini-Circuits
139-SYPS-4-182-75X+
SYPS-4-182-75X+

Mfr.:

Description:
Signal Conditioning 4 Ways Core & Wire Power Splitter, 5 - 1800 MHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
139,80 kr. 139,80 kr.
133,76 kr. 1.337,60 kr.
130,77 kr. 3.269,25 kr.
128,98 kr. 6.449,00 kr.
126,07 kr. 31.517,50 kr.
Full Reel (Order in multiples of 20)
133,76 kr. 2.675,20 kr.
126,15 kr. 12.615,00 kr.
125,78 kr. 62.890,00 kr.
1.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitter/Combiner
5 MHz to 1.8 GHz
75 Ohms
SMD/SMT
SMD-16
- 40 C
+ 85 C
SYPS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 3 dB
Mounting: PCB Mount
Factory Pack Quantity: 20
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

SYPS SMD Power Splitters/Combiners

Mini-Circuits SYPS SMD Power Splitters/Combiners offer 50Ω or 75Ω impedance and  two-, three-, or four-way/0° options. These robust components support bandwidth requirements for a wide range of RF/microwave systems. The series handles an RF input power range of 0.5W to 15W while providing low insertion loss and low amplitude unbalance. Mini-Circuits SYPS SMD Power Splitters/Combiners come housed in a miniature, eight- or 16-lead shielded package with wrap-around terminations for excellent solderability.