DLFCV-1000+

Mini-Circuits
139-DLFCV-1000+
DLFCV-1000+

Mfr.:

Description:
Signal Conditioning LTCC Differential Low Pass Filter, DC - 1000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 937

Stock:
937 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
106,60 kr. 106,60 kr.
67,66 kr. 1.353,20 kr.
57,89 kr. 2.894,50 kr.
48,19 kr. 4.819,00 kr.
44,16 kr. 8.832,00 kr.
Full Reel (Order in multiples of 500)
44,09 kr. 22.045,00 kr.
41,33 kr. 41.330,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
1 GHz
50 Ohms
SMD/SMT
1210 (3225 metric)
- 40 C
+ 85 C
DLFCV
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 1.2 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

DLFCV 50Ω Ceramic LTCC Dual Low Pass Filter

Mini-Circuits DLFCV 50Ω Ceramic LTCC Dual Low Pass Filter offers fast roll-off, low insertion loss, low VSWR, and high power handling in a DC to 1000MHz frequency range. The LTCC packaged DLFCV can also operate as a balanced input/output low pass filter. The Mini-Circuits DLFCV 50Ω Ceramic Dual Low Pass Filter is ideal for military, test/measurement, VHF/UHF, and harmonic rejection applications.