CBP6-507BG+

Mini-Circuits
139-CBP6-507BG+
CBP6-507BG+

Mfr.:

Description:
Signal Conditioning BAND PASS FILTER/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
702,58 kr. 702,58 kr.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
504 MHz to 509 MHz
5 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
CBP6
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 3.8 dB
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

CBP6 SMD Coaxial-Ceramic Resonator Bandpass Filter

Mini-Circuits CBP6 SMD Coaxial-Ceramic Resonator Bandpass Filter offers low insertion loss in a very small form factor (0.120" minimum height) using ceramic material with high dielectric constant and superior Q factor. Low insertion loss combined with excellent power handling makes this filter well suited for transmitter and receiver signal chains. The advanced filter design can achieve a stopband width greater than 3x the center frequency as high as 20GHz. The rugged construction is qualified to withstand multiple demanding reflow cycles. Precise tuning and process control results in excellent repeatability across units. Other features include 50Ω impedance, 504MHz to 509MHz frequency range, and a -40°C to +85°C operating temperature range.