Fastron RF inductors - Leaded

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Width Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded 0.1A 10uH 20% Non-Stocked

Line Choke Radial Unshielded 10 uH 20 % 100 mA 330 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.1A Bulk
Fastron RF inductors - Leaded 0.1A 100uH 20% Non-Stocked

Line Choke Radial Unshielded 99.3 uH 20 % 100 mA 940 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.1A Bulk
Fastron RF inductors - Leaded 0.1A 1000uH 20% Non-Stocked

Line Choke Radial Unshielded 1 mH 20 % 100 mA 3.1 Ohms - 55 C + 115 C Standard PCB Mount 5.5 mm 12.5 mm Iron Dust AEC-Q200 TLC/0.1A Bulk
Fastron RF inductors - Leaded 0.1A 15uH 20% Non-Stocked

Line Choke Radial Unshielded 15 uH 20 % 100 mA 420 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.1A Bulk
Fastron RF inductors - Leaded 0.1A 150uH 20% Non-Stocked

Line Choke Radial Unshielded 148.5 uH 20 % 100 mA 1.27 Ohms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.1A Bulk
Fastron RF inductors - Leaded 0.1A 22uH 20% Non-Stocked

Line Choke Radial Unshielded 22 uH 20 % 100 mA 500 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.1A Bulk
Fastron RF inductors - Leaded 0.1A 220uH 20% Non-Stocked

Line Choke Radial Unshielded 216.7 uH 20 % 100 mA 1.48 Ohms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.1A Bulk
Fastron RF inductors - Leaded 0.1A 33uH 20% Non-Stocked

Line Choke Radial Unshielded 32.9 uH 20 % 100 mA 600 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.1A Bulk
Fastron RF inductors - Leaded 0.1A 330uH 20% Non-Stocked

Line Choke Radial Unshielded 324 uH 20 % 100 mA 1.88 Ohms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.1A Bulk
Fastron RF inductors - Leaded 0.1A 47uH 20% Non-Stocked

Line Choke Radial Unshielded 46.8 uH 20 % 100 mA 640 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.1A Bulk
Fastron RF inductors - Leaded 0.1A 470uH 20% Non-Stocked

Line Choke Radial Unshielded 458.7 uH 20 % 100 mA 2.02 Ohms - 55 C + 115 C Standard PCB Mount 5.5 mm 12.5 mm Iron Dust AEC-Q200 TLC/0.1A Bulk
Fastron RF inductors - Leaded 0.1A 68uH 20% Non-Stocked

Line Choke Radial Unshielded 67.6 uH 20 % 100 mA 830 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.1A Bulk
Fastron RF inductors - Leaded 0.1A 680uH 20% Non-Stocked

Line Choke Radial Unshielded 656.2 uH 20 % 100 mA 2.67 Ohms - 55 C + 115 C Standard PCB Mount 5.5 mm 12.5 mm Iron Dust AEC-Q200 TLC/0.1A Bulk
Fastron RF inductors - Leaded 0.25A 10uH 20% Non-Stocked

Line Choke Radial Unshielded 10 uH 20 % 250 mA 130 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.25A Bulk
Fastron RF inductors - Leaded 0.25A 100uH 20% Non-Stocked

Line Choke Radial Unshielded 97 uH 20 % 250 mA 360 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12.5 mm Iron Dust AEC-Q200 TLC/0.25A Bulk
Fastron RF inductors - Leaded 0.25A 1000uH 20% Non-Stocked

Line Choke Radial Unshielded 1 mH 20 % 250 mA 1.42 Ohms - 55 C + 115 C Standard PCB Mount 6.5 mm 15 mm Iron Dust AEC-Q200 TLC/0.25A Bulk
Fastron RF inductors - Leaded 0.25A 15uH 20% Non-Stocked

Line Choke Radial Unshielded 14.9 uH 20 % 250 mA 165 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.25A Bulk
Fastron RF inductors - Leaded 0.25A 150uH 20% Non-Stocked

Line Choke Radial Unshielded 143.5 uH 20 % 250 mA 490 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.25A Bulk
Fastron RF inductors - Leaded 0.25A 22uH 20% Non-Stocked

Line Choke Radial Unshielded 21.8 uH 20 % 250 mA 195 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.25A Bulk
Fastron RF inductors - Leaded 0.25A 220uH 20% Non-Stocked

Line Choke Radial Unshielded 207.2 uH 20 % 250 mA 580 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12.5 mm Iron Dust AEC-Q200 TLC/0.25A Bulk
Fastron RF inductors - Leaded 0.25A 33uH 20% Non-Stocked

Line Choke Radial Unshielded 32.6 uH 20 % 250 mA 235 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.25A Bulk
Fastron RF inductors - Leaded 0.25A 330uH 20% Non-Stocked

Line Choke Radial Unshielded 303.3 uH 20 % 250 mA 750 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12.5 mm Iron Dust AEC-Q200 TLC/0.25A Bulk
Fastron RF inductors - Leaded 0.25A 47uH 20% Non-Stocked

Line Choke Radial Unshielded 46.3 uH 20 % 250 mA 260 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12.5 mm Iron Dust AEC-Q200 TLC/0.25A Bulk
Fastron RF inductors - Leaded 0.25A 470uH 20% Non-Stocked

Line Choke Radial Unshielded 429.6 uH 20 % 250 mA 1.03 Ohms - 55 C + 115 C Standard PCB Mount 6.5 mm 14.5 mm Iron Dust AEC-Q200 TLC/0.25A Bulk
Fastron RF inductors - Leaded 0.25A 68uH 20% Non-Stocked

Line Choke Radial Unshielded 66.5 uH 20 % 250 mA 325 mOhms - 55 C + 115 C Standard PCB Mount 5 mm 12 mm Iron Dust AEC-Q200 TLC/0.25A Bulk