SR4L034-R

Antenova
237-SR4L034-R
SR4L034-R

Mfr.:

Description:
Antennas Inversa Right LTE Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.942

Stock:
1.942 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,83 kr. 12,83 kr.
11,26 kr. 112,60 kr.
10,74 kr. 2.685,00 kr.
10,44 kr. 5.220,00 kr.
Full Reel (Order in multiples of 1000)
9,55 kr. 9.550,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
2.69 GHz
3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT
Chip
Ceramic
- 2 dBi, - 1.1 dBi, - 2 dBi, - 1.6 dBi, - 2.3 dBi
50 Ohms
2.8:1, 2.8:1, 3.5:1, 2.5:1, 3.7:1
- 40 C
+ 140 C
5 Band
PCB Mount
SMD/SMT
748 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz
4G Mifi Routers, Medical Equipment, Tablets, OBD++ Systems, MIMO Systems, Femtocell, Pico Stations, Remote Monitoring
28 mm
8 mm
3.3 mm
Inversa
Reel
Cut Tape
MouseReel
Brand: Antenova
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

SR4L034 Inversa LTE Antennas

Antenova SR4L034 Inversa LTE Antennas are designed for use with 4G and 3G applications. These antennas are specifically engineered for coexistence and minimal space requirements by being corner placed on the host PCB. The series operates in a temperature range from -40°C to +140°C. Antenova SR4L034 Inversa LTE Antennas are available in left and right configurations. Typical applications include 4G MiFi routers, medical equipment, tablets, multiple-input multiple-output (MIMO) systems, and femtocell / pico stations.