3 kV Audio Transformers / Signal Transformers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Packaging
Coilcraft Audio Transformers / Signal Transformers JA4429 for LT3799 24uH 24 V 1.3 A 735In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 100 kHz 400 uH 3 kV - 40 C + 85 C Single LT3799 Isolated Led Controller 21.1 mm 21.1 mm 17.3 mm JA4429 Tray
Coilcraft Audio Transformers / Signal Transformers B0570 for NCP101X 15uH 12 V 1.25 A 105In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 3.4 mH 3 kV - 40 C + 85 C Single NCP101X 27.94 mm 27.84 mm 24.13 mm B0570 Tray
Coilcraft Audio Transformers / Signal Transformers GA3172 Flyback For PIC16HV785 1In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 125 kHz 500 uH 3 kV - 40 C + 85 C Single PIC16HV785 Isolated AC LED Driver 22.25 mm 14.25 mm 23.74 mm GA3172 Tray
Coilcraft Audio Transformers / Signal Transformers JA4635 Flyback 110 Vac 10.5A 2In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C Solar Microinverter 45.72 mm 47.72 mm 30.48 mm JA4635 Tray
Coilcraft Audio Transformers / Signal Transformers KA5038 Flyback For ON Semi NCP1236 68In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 50 kHz 560 uH 3 kV - 40 C + 85 C Single NCP1236 Fixed Frequency PWM Controller 42 mm 33.5 mm 23.24 mm KA5038 Tray
Pulse Electronics Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 40uH 1-Port 2.021In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module Through Hole 500 MHz 100 nH 3 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interfaces 12.7 mm 8.89 mm 6.35 mm Tube
Coilcraft Audio Transformers / Signal Transformers HA4018 for GreenMode 5 V, -15 V 0.05 A 30In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers Flyback Through Hole 50 kHz 2.2 mH 3 kV - 40 C + 85 C Single UCC28600 Green Mode Controller 20.9 mm 20.9 mm 12 mm HA4018 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA4061 For LT 3751 500V 5A 16In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 125 uH 3 kV - 40 C + 85 C Single LT3751 Capacitor Charger Controller 29.8 mm 27.9 mm 25.3 mm HA4061 Tray
Coilcraft Audio Transformers / Signal Transformers KA4823 Flyback 220 Vac 10.5A 19In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C Single Solar Microinverter 45.72 mm 47.72 mm 30.48 mm KA4823 Tray
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 115Ohm Prim. DCR 115Ohm Sec
12.893On Order
Min.: 1
Mult.: 1
: 4.000

Telecom Transformers SMD/SMT 200 Hz to 4 kHz 600 Ohms 600 Ohms 3 kV Encapsulated Modem 12.5 mm 9.6 mm 7.6 mm TTC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers GA3544 for TI UCD3K 5uH 12 V 0.2 A
99On Order
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single UCD3K Digital Power Controller 21.1 mm 21.1 mm 17.3 mm GA3544 Tray
Coilcraft Audio Transformers / Signal Transformers HA4060 For LT3751 500V 2A
144On Order
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 100 kHz 300 uH 3 kV - 40 C + 85 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm HA4060 Tray
Coilcraft Audio Transformers / Signal Transformers HA3950 Magnetics 5uH 15 V 0.33 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single SLUU341 Power Factor Correction 21.1 mm 21.1 mm 17.3 mm HA3950 Tray