150 PPM Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 1.270
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 40.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 3.578In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 40 MHz 150 PPM 20 PPM SMD/SMT - 40 C + 150 C Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 1.333In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 48 MHz 150 PPM 20 PPM SMD/SMT - 40 C + 150 C Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8pF +/-10/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 4.879In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 8 MHz 150 PPM 10 PPM SMD/SMT - 40 C + 150 C Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 8pF 20/150 ppm -40 - +150C 2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2.629In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 10 MHz 150 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8pF 20/150 ppm -40 - +150C 2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 1.637In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 16 MHz 150 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 9pF 10/150 ppm -40 - +150C 2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2.787In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 150 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 8pF 20/150 ppm -40 - +150C 2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2.071In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 150 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2.688In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 20 MHz 150 PPM 20 PPM SMD/SMT - 40 C + 150 C Reel, Cut Tape, MouseReel
ECS Crystals ECX-53Q 8.000 MHz 18 pF 5032 2 pad AECQ 30/150 ppm -40 - +150C 100 Max ESR 3.842In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 8 MHz 150 PPM 30 PPM SMD/SMT SMD-2 - 40 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768kHz 150ppm -40C +105C 893In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 32.768 kHz 150 PPM 2 mm x 1.2 mm - 40 C + 105 C Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 105C, SOT23, 150ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS 3.077In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 32.768 kHz 150 PPM SOT-23-5 - 40 C + 105 C Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 8pF AEC ESR 60 -40C +150C 739In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 12 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 12pF AEC ESR 50 -40C +125C 2.098In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 16 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 8pF AEC ESR 40 -40C +150C 1.087In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8pF +/-10/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 15In Stock
3.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 150 PPM 10 PPM SMD/SMT - 40 C + 150 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 12pF AEC ESR 30 -40C +125C 465In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +125C 2.728In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

Crystals 8 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +150C 721In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

Crystals 8 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TXC Corporation Crystals 12.000MHz 30ppm 12pF -40C to 85C 983In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 12 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
TXC Corporation Crystals 16.000MHz 12pF 30ppm -40C +125C 28In Stock
1.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 16 MHz 150 PPM 30 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Crystals 12000kHz 8pF AEC-Q20 0 2.947In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 12 MHz 150 PPM 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals 8.0 MHZ 8PF
9.996Expected 26/10/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 8 MHz 150 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Crystals 16.0 MHZ 50 PPM
3.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 16 MHz 150 PPM 50 PPM SMD/SMT - 40 C + 150 C Reel, Cut Tape
TXC Corporation Crystals 13.56MHz 30ppm 12pF -40 to 125C 338In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 13.56 MHz 150 PPM 30 PPM SMD/SMT 8 mm x 4.5 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Crystek Corporation Specialist Oscillators 10MHz 5.5V 150ppm -40C +85C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 1 GHz 150 PPM SMA - 40 C + 85 C Bulk