Y16365K00000F0T

Vishay Precision Group Foil Resistors
71-VSMP06035K0000FBT
Y16365K00000F0T

Mfr.:

Description:
Metal Foil Resistors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
37,00 kr. 18.500,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Metal Foil Resistors - SMD
RoHS: N
VSMP
Reel
Brand: Vishay Precision Group Foil Resistors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Metal Foil Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Foil
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99

VSMP Series Resistors

VPG Foil Resistors VSMP Series Z-Foil Wraparound SMD Chip Resistors are available in case sizes 0603, 0805, and 1206, provide high rated power, excellent load life stability, and extremely low TCR. The VSMP Series Z-Foil Wraparound SMD Chip Resistor from VPG Foil Resistors uses ultra high precision Bulk Metal®Z-foil technology that provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self-heating when power is applied (power coefficient). 

FEATURED PRODUCTS
VISHAY PRECISION GROUP