Murata Electronics Power Inductors - SMD

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics Power Inductors - SMD 1uH 6700mA 0.019ohm 2.015In Stock
16.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

1210 (3225 metric) Shielded 1 uH 20 % 5.4 A 19 mOhms 6.7 A - 40 C + 125 C Standard 3.2 mm 2.5 mm 2 mm Metal Alloy AEC-Q200 DFE322520F Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 470 NH 20% 26.381In Stock
12.000Expected 23/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q200 DFE201612P_D Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1 UH 20% 10.801In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AEC-Q200 DFE322520F_D Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 3.3 UH 20% 7.527In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1210 (3225) Unshielded 3.3 uH 20 % 2.3 A 65 mOhms 4.2 A - 40 C + 150 C Standard 3.2 mm 2.5 mm 2 mm Metal Alloy AEC-Q200 DFE322520F_D Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 4.7 UH 20% 10.400In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

AEC-Q200 DFE322520F_D Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 240 NH 20% 4.206In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q200 DFE201210U Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 680 NH 20% 703In Stock
18.000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q200 DFE201610E Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1.5 UH 20% 1.501In Stock
4.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1210 (3225) Unshielded 1.5 uH 20 % 3.4 A 31 mOhms 6 A - 40 C + 150 C Standard 3.2 mm 2.5 mm 2 mm Metal Alloy AEC-Q200 DFE322520F_D Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2.2 UH 20%
20.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

AEC-Q200 DFE322520F_D Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1.5 UH 20%
5.943Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 1.6 A 138 mOhms 2.5 A - 40 C + 125 C Standard 2 mm 1.2 mm 1 mm Metal Alloy AEC-Q200 DFE201210U Reel, Cut Tape, MouseReel