Tube Solid State Relays - PCB Mount

Results: 1.059
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount 350V, SPST-NC, SMD6 SMT 150mA 15ohm 85pF 105In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 350 VAC, 350 VDC 1 Form B (SPST-NC) 1 VDC to 1.3 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 350V, SPST-NC, SOP6 SMT 120mA 15ohm 65pF 182In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form B (SPST-NC) 1 VDC to 1.3 VDC SOP-6 MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 350V, DPST-NC, SOP8 SMT 120mA 15ohm 65pF 118In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 2 Form B (DPST-NC) 1 VDC to 1.3 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V SPST-NO DIP6 SMT 3000mA 40ohm 1000pF 285In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SMD DIP-6 MOSFET 30 mA - 40 C + 85 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Teledyne Relays Solid State Relays - PCB Mount RELAY SOLID STATE 60V 10In Stock
Min.: 1
Mult.: 1
No
Tube PCB Mount 1 A 60 VDC 0 VDC to 18 VDC MOSFET CD
IXYS Integrated Circuits CPC1215G
IXYS Integrated Circuits Solid State Relays - PCB Mount 400V, 500mA, 6Ohm 4-Pin DIP 1.891In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 400 VDC 1 Form A (SPST-NO) 5 VDC to 12 VDC MOSFET - 40 C + 85 C 19.2 mm (0.756 in) 6.4 mm (0.252 in) 3.3 mm (0.13 in) CPC1215
Crydom Solid State Relays - PCB Mount 48VDC/0.1A, 24VDC input, 6mm SIP SSR 22In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 48 VDC 1 Form A (SPST-NO) 3 VDC to 12 VDC SIP-4 MOSFET 5 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) CN
Crydom Solid State Relays - PCB Mount 0.15-25A 4-32VDC 3In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 25 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC SCR 15 mA - 30 C + 80 C 35 mm (1.378 in) 28.4 mm (1.118 in) 6.3 mm (0.248 in) LR
Crydom Solid State Relays - PCB Mount SIP SSR 280VAC/5A 3-15VDC In, RN 9In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC SIP-4 SCR 15 mA - 20 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MCX
IXYS Integrated Circuits Solid State Relays - PCB Mount RELAY, SS ICS 101In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 450 mA 230 VDC 1 Form A (SPST-NO) SIP-4 MOSFET - 40 C + 85 C CPC1511
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) 463In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.6 VDC DIP-6 Photo MOSFET 20 mA - 40 C + 85 C 9.9 mm (0.39 in) 6.6 mm (0.26 in) 4.7 mm (0.185 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) (60V 0.2A) 240In Stock
1.600Expected 29/05/2026
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.6 VDC DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) (60V 0.6A) 245In Stock
800Expected 20/05/2026
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.65 VDC DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR Photo MOSFET (60V 1.0A) 2In Stock
1.050Expected 18/05/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SOP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) ASSR
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 247In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm 57In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 49In Stock
400Expected 07/07/2026
Min.: 1
Mult.: 1

Tube PCB Mount 3.5 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SMD DIP-6 MOSFET 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm 189In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Curr Cap Low Resistanc 100V 2A 4A 219In Stock
300Expected 21/07/2026
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm 25In Stock
1.850On Order
Min.: 1
Mult.: 1

Tube PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 1In Stock
800Expected 17/04/2026
Min.: 1
Mult.: 1

Tube PCB Mount 700 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 154In Stock
200Expected 07/04/2026
Min.: 1
Mult.: 1

Tube PCB Mount 5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-6 MOSFET 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 400V SPST-NO SOP4 SMT 120mA 35ohm Gull 580In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount SSOP4, 1a SPST-NO 110mA MOSFET Relay 70In Stock
125Expected 19/06/2026
Min.: 1
Mult.: 1

Tube PCB Mount 110 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM-401VY
Omron Electronics Solid State Relays - PCB Mount 600V, SPST-NO, SOP4 SMT 90mA 45ohm 75pF 445In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 90 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM