Broadcom Limited 5962 Series Logic Output Opto-couplers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rise Time Current Transfer Ratio Fall Time Mounting Style Package/Case Output Type Number of Channels Maximum Continuous Output Current If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago Logic Output Opto-couplers 4.5-20Vcc 1500Vdc Hermetically sealed 17In Stock
Min.: 1
Mult.: 1

1500 % Through Hole PDIP-8 Open Collector 1 Channel 40 mA 5 mA 1.7 V 5 V 200 mW - 55 C + 125 C 5962
Broadcom / Avago Logic Output Opto-couplers 4.5-20Vcc 1500Vdc Hermetically sealed 66In Stock
Min.: 1
Mult.: 1

1500 % PDIP-8 Open Collector 1 Channel 40 mA 5 mA 1.7 V 5 V 200 mW - 55 C + 125 C 5962
Broadcom / Avago Logic Output Opto-couplers 4.5-20Vcc 1500Vdc Hermetically sealed 6In Stock
Min.: 1
Mult.: 1

1500 % PDIP-8 Open Collector 2 Channel 40 mA 5 mA 1.4 V 5 V 200 mW - 55 C + 125 C 5962 Tube
Broadcom / Avago Logic Output Opto-couplers 4.5-20Vcc 1500Vdc Hermetically sealed 11In Stock
Min.: 1
Mult.: 1

1500 % PDIP-8 Open Collector 1 Channel 40 mA 5 mA 1.7 V 5 V 200 mW - 55 C + 125 C 5962
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive Hermetically sealed 16In Stock
Min.: 1
Mult.: 1

100 ns PDIP-8 Open Collector 1 Channel 1.8 V 5 V 295 mW - 55 C + 125 C 5962
Broadcom / Avago Logic Output Opto-couplers 4.5-20Vcc 1500Vdc Hermetically sealed 27In Stock
Min.: 1
Mult.: 1

1500 % SMD/SMT LCCC-20 Open Collector 2 Channel 40 mA 5 mA 1.4 V 5 V 200 mW - 55 C + 125 C 5962 Tube
Broadcom / Avago Logic Output Opto-couplers AC/DC to Logic Hermetically sealed 1In Stock
Min.: 1
Mult.: 1

10 us 0.5 us SMD/SMT CDIP-8 SMD Open Collector 1 Channel 40 mA 730 mV 260 mW - 55 C + 125 C 5962
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

100 ns SMD/SMT SOIC-8 Open Collector 1 Channel 18 mA 1.8 V 5 V 295 mW - 55 C + 125 C 5962
Broadcom / Avago Logic Output Opto-couplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1500 % PDIP-8 Open Collector 2 Channel 40 mA 5 mA 1.4 V 5 V 200 mW - 55 C + 125 C 5962
Broadcom / Avago Logic Output Opto-couplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 28
Mult.: 1

1500 % PDIP-8 Open Collector 2 Channel 40 mA 5 mA 1.4 V 5 V 200 mW - 55 C + 125 C 5962
Broadcom / Avago Logic Output Opto-couplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked
Min.: 5
Mult.: 1

1500 % PDIP-8 Open Collector 2 Channel 40 mA 5 mA 1.4 V 5 V 200 mW - 55 C + 125 C 5962
Broadcom / Avago Logic Output Opto-couplers Pw Module / Gate Drv Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 29
Mult.: 1

90 % SMD/SMT SOIC-8 Open Collector 1 Channel 15 mA 20 mA 1.5 V 5 V 145 mW - 55 C + 125 C 5962