Sharp Microelectronics High Speed Optocouplers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Sharp Microelectronics High Speed Optocouplers Photocoupler High CMR1Mbps 14.763In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 85 C Reel, Cut Tape, MouseReel
Sharp Microelectronics High Speed Optocouplers PC457L0NiP0F w/ VDE 7.526In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 85 C Reel, Cut Tape, MouseReel
Sharp Microelectronics PC925LENIP0F
Sharp Microelectronics High Speed Optocouplers Non-Stocked Lead-Time 22 Weeks
Min.: 16.000
Mult.: 4.000
Reel: 1.000
Reel