Panasonic High Speed Optocouplers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Industrial Devices High Speed Optocouplers 50Mbps 4.4x4.3x2.1mm AIGaAS LED & PhotoIC 873In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 50 Mb/s 3750 Vrms Totem Pole 25 mA 1.6 V 4 ns 5 ns 5 V 40 mW - 40 C + 105 C APS Reel, Cut Tape
Panasonic Industrial Devices High Speed Optocouplers 50Mbps 4.4x4.3x2.1mm AIGaAS LED, PhotoIC Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 50 Mb/s 3750 Vrms Totem Pole 25 mA 1.6 V 4 ns 5 ns 5 V 10 mA 40 mW - 40 C + 105 C APS Tube
Panasonic Industrial Devices High Speed Optocouplers 50Mbps 4.4x4.3x2.1mm AIGaAS LED & PhotoI Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT 1 Channel 50 Mb/s 3750 Vrms Totem Pole 25 mA 1.6 V 4 ns 5 ns 5 V 10 mA 40 mW - 40 C + 105 C APS Reel