Broadcom Limited HCNW4502 Series High Speed Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW 6.234In Stock
Min.: 1
Mult.: 1

Through Hole CDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW4502 Tube
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW 138In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW4502 Tube