STMicroelectronics Galvanically Isolated Gate Drivers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate driver for Enhancement mode GaN FETs 1.350In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 - 40 C + 125 C 93 ns 30 ns 30 ns 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 5.285In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

STGAP2S SMD/SMT - 40 C + 125 C 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 778In Stock
Min.: 1
Mult.: 1
: 2.500

STGAP2SICSN SMD/SMT SOIC-8 - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel


STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1.754In Stock
Min.: 1
Mult.: 1
: 1.000

STGAP2SICS 5 kV Reel, Cut Tape, MouseReel

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 2.257In Stock
Min.: 1
Mult.: 1
: 2.500

STGAP2S SMD/SMT SOIC-8 - 40 C + 125 C 850 mW 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1.655In Stock
Min.: 1
Mult.: 1

STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A dual gate driver 1.673In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SO-36W 5 kV - 40 C + 150 C 90 ns 30 ns 30 ns 4 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 2.955In Stock
Min.: 1
Mult.: 1
: 1.000

STGAP2HS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 1.325In Stock
Min.: 1
Mult.: 1
: 1.000

STGAP2HS SMD/SMT SO-8W 5 kV - 40 C + 150 C 75 ns 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A half-bridge dual channel gate driver 1.919In Stock
Min.: 1
Mult.: 1
: 2.500

STGAP2D SMD/SMT SOIC-16 - 40 C + 125 C 10 mW 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1.496In Stock
Min.: 1
Mult.: 1

STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Tube

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A half-bridge dual channel gate driver 885In Stock
Min.: 1
Mult.: 1

STGAP2D SMD/SMT SOIC-16 - 40 C + 125 C 30 ns 30 ns 4 A 5.5 V 3 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate drivers with protection features 717In Stock
Min.: 1
Mult.: 1
: 1.000

STGAP SMD/SMT SO-16 1 Channel 5.7 kV rms - 40 C + 125 C 95 ns 24 ns 16 ns 3 A 5.5 V 3.1 V Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate drivers with protection features 496In Stock
Min.: 1
Mult.: 1
: 1.000

STGAP SMD/SMT SO-16 1 Channel 5.7 kV rms - 40 C + 125 C 95 ns 24 ns 16 ns 3 A 5.5 V 3.1 V Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Automotive grade galvanically isolated 4 A single gate driver 848In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SO-8 1 Channel - 40 C + 250 C 90 ns 30 ns 30 ns AEC-Q100 4 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Automotive grade galvanically isolated 4 A single gate driver 899In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-8 1 Channel 1.2 kV - 40 C + 125 C 90 ns 30 ns 30 ns AEC-Q100 4 A 4 V 3.1 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated gate driver SiC 6A Source/Sink desat protect SOFTOFF 907In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SO-16 1 Channel 5.7 kV - 40 C + 125 C 95 ns 20 ns 18 ns 10 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated gate driver SiC 10A Source/Sink desat protect SOFTOFF 529In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SO-16 1 Channel 5.7 kV - 40 C + 125 C 95 ns 20 ns 18 ns 10 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated gate driver IGBTs 6A Source/Sink desat protect SOFTOFF 252In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SO-16 1 Channel 5.7 kV - 40 C + 125 C 95 ns 20 ns 18 ns 10 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated gate driver IGBTs 10A Source/Sink desat protect SOFTOFF 396In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SO-16 1 Channel 5.7 kV - 40 C + 125 C 95 ns 20 ns 18 ns 10 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1.853In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SO-8 1 Channel 5 kV - 40 C + 125 C 95 ns 30 ns 30 ns AEC-Q100 4 A 5.25 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 2.220In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 1 Channel 2830 Vrms - 40 C + 150 C 95 ns 30 ns 30 ns AEC-Q100 4 A 5.25 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate driver for Enhancement mode GaN FETs 178In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SO-8W 5 kV - 40 C + 125 C 93 ns 30 ns 30 ns 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A dual gate driver 777In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SO-36W 5 kV - 40 C + 150 C 90 ns 30 ns 30 ns 4 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 2.130In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel