TCUT1800X01_A

Vishay Semiconductors
78-TCUT1800X01
TCUT1800X01_A

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Quad Trans Opt Snsr 3mm gap; 0.3mm aptre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.719

Stock:
1.719 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1100)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,50 kr. 13,50 kr.
11,64 kr. 116,40 kr.
11,19 kr. 1.119,00 kr.
10,00 kr. 5.000,00 kr.
Full Reel (Order in multiples of 1100)
9,62 kr. 10.582,00 kr.
8,88 kr. 19.536,00 kr.
7,83 kr. 34.452,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 0.3 mm
Brand: Vishay Semiconductors
Collector- Emitter Voltage VCEO Max: 20 V
Fall Time: 16 us
If - Forward Current: 25 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Output Type: Phototransistor
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 37.5 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Qualification: AEC-Q101
Rise Time: 9 us
Sensing Method: Transmissive, Slotted
Slot Width: 3 mm
Factory Pack Quantity: 1100
Subcategory: Optical Switches
Wavelength: 950 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

TCUT1630X01 & TCUT1800X01 Optical Sensors

Vishay Semiconductors TCUT1630X01 and TCUT1800X01 Transmissive Optical Sensors are three- and four-channel sensors designed with phototransistor outputs and are AEC-Q101 qualified. The triple-channel TCUT1630X01 optical sensor is designed for turn and push encoding applications. The compact transmissive sensor comes with an infrared emitter and three phototransistor detectors located face-to-face in a surface-mount package. The quad-channel TCTUT1800X01 optical sensor is designed for absolute and incremental encoding applications and features two infrared emitters with four phototransistor detectors located face-to-face in a surface-mount package. Both of these series from Vishay Semiconductors feature 950nm emitter wavelength, 1.3mA output current, 3mm gap, and 0.3mm aperture. Applications include rotary switches, incremental turn switches, speed and motion control systems, and automotive optical sensors.