onsemi Phototransistors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series
onsemi Phototransistors Right Angle Phototransistor 1.877In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors 500 uA 30 V 30 V 400 mV 100 nA 15 us 15 us 75 mW - 25 C + 85 C QTLP610CPD
onsemi Phototransistors 4SO TR T&R 4.990In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Phototransistors MFP-4 SMD/SMT 50 mA 80 V 80 V 100 mV 100 nA 5 us 5 us 70 mW - 55 C + 110 C FODM291
onsemi Phototransistors 4SO TR T&R 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Phototransistors MFP-4 SMD/SMT 50 mA 80 V 80 V 100 mV 100 nA 5 us 5 us 70 mW - 55 C + 110 C FODM291
onsemi Phototransistors 4SO TR T&R 4.870In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Phototransistors MFP-4 SMD/SMT 50 mA 80 V 80 V 100 mV 100 nA 5 us 5 us 70 mW - 55 C + 110 C FODM291
onsemi Phototransistors 4SO TR T&R 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Phototransistors MFP-4 SMD/SMT 50 mA 80 V 80 V 100 mV 100 nA 5 us 5 us 70 mW - 55 C + 110 C FODM291
onsemi Phototransistors Phototransistor Si Infrared 13.117In Stock
24.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

T-3/4 940 nm 30 V 100 nA 15 us 15 us 75 mW - 25 C + 85 C QSB363
onsemi Phototransistors 0.25mA PHOTO TRANS 500In Stock
5.000On Order
Min.: 1
Mult.: 1

Side Looker 880 nm 30 V 100 nA 8 us 8 us 100 mW - 40 C + 100 C QSE113
onsemi Phototransistors 3mA PHOTO TRANS 970In Stock
Min.: 1
Mult.: 1

Side Looker 880 nm 12 mA 30 V 100 nA 8 us 8 us 100 mW - 40 C + 100 C QSE122
onsemi Phototransistors Phototransistor Photo Detector 5.417In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Phototransistors ChipLED 6 V 4.6 V 40 nA - 40 C + 85 C KDT00030
onsemi Phototransistors Plastic Silicon Phototransistor 2.804In Stock
3.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Phototransistors SMD SMD/SMT 630 nm 6 V 4.6 V 100 nA - 40 C + 85 C KDT00030
onsemi Phototransistors T-3/4 PHOTO SENSOR 3.927In Stock
Min.: 1
Mult.: 1

Phototransistors T-3/4 SMD/SMT 940 nm 1.5 mA 30 V 30 V 400 mV 100 nA 15 us 15 us 75 mW - 40 C + 85 C QSB363
onsemi Phototransistors Phototransistor Si Infrared 4.455In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T-3/4 940 nm 30 V 100 nA 15 us 15 us 75 mW - 25 C + 85 C QSB363
onsemi Phototransistors 4mA PHOTO TRANS 1.652In Stock
4.750On Order
Min.: 1
Mult.: 1

T-1 3/4 880 nm 30 V 100 nA 7 us 7 us 100 mW - 40 C + 100 C QSD123
onsemi Phototransistors 6mA PHOTO TRANS 1.693In Stock
Min.: 1
Mult.: 1

T-1 3/4 880 nm 30 V 100 nA 7 us 7 us 100 mW - 40 C + 100 C QSD124
onsemi Phototransistors QSD124 T-R 1.950In Stock
Min.: 1
Mult.: 1
Reel: 1.200

T-1 3/4 880 nm 30 V 100 nA 7 us 7 us 100 mW - 40 C + 100 C QSD124
onsemi Phototransistors 0.25mA, 5V Phototransistor 1.033In Stock
2.000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Side Looker 880 nm 30 V 100 nA 8 us 8 us 100 mW - 40 C + 100 C QSE113
onsemi Phototransistors 1mA PHOTO TRANS 1.872In Stock
Min.: 1
Mult.: 1

Side Looker 880 nm 30 V 100 nA 8 us 8 us 100 mW - 40 C + 100 C QSE114
onsemi Phototransistors Phototransistor Darlington Sidelook 1.972In Stock
Min.: 1
Mult.: 1

Side Looker 880 nm 9 mA 30 V 30 V 100 nA 20 us 50 us 100 mW - 40 C + 100 C QSE133
onsemi QSD123A4R0
onsemi Phototransistors Phototrans IR Chip NPN Transistor 880nm 1.859In Stock
Min.: 1
Mult.: 1
Reel: 1.200

T-1 3/4 880 nm 16 mA 5 V 400 mV 100 nA 7 us 7 us 100 mW - 40 C + 100 C QSD123