STEVAL-MKI231KA

STMicroelectronics
511-STEVAL-MKI231KA
STEVAL-MKI231KA

Mfr.:

Description:
Optical Sensor Development Tools Evaluation kit - STHS34PF80 industrial board and standard DIL24 adapter

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
233,50 kr. 233,50 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
STHS34PF80
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI231KA Evaluation Kit

STMicroelectronics STEVAL-MKI231KA Evaluation Kit includes STHS34PF80 industrial board and standard DIL24 adapter. The STHS34PF80 is a high-sensitivity Infrared (IR) sensor that detects presence and motion. This evaluation kit offers complete STHS34PF80 pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI231KA evaluation kit includes an ad hoc plastic holder with a Fresnel lens that verifies the device's performance. This board is RoHS-compliant and is used in presence-sensing applications.