IRS-D200ST00R1

Murata Electronics
580-IRS-D200ST00R1
IRS-D200ST00R1

Mfr.:

Description:
Infrared Detectors Pyroelectric sensor SMD Digital output DUAL element type

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.290

Stock:
1.290 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,50 kr. 23,50 kr.
23,35 kr. 116,75 kr.
23,20 kr. 232,00 kr.
22,98 kr. 574,50 kr.
22,31 kr. 1.115,50 kr.
19,84 kr. 4.960,00 kr.
18,58 kr. 9.290,00 kr.
18,05 kr. 18.050,00 kr.
Full Reel (Order in multiples of 2000)
18,05 kr. 36.100,00 kr.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Infrared Detectors
RoHS:  
Thermal Infrared Detectors
Pyroelectric Detector
SMD/SMT
- 25 C
+ 85 C
IRS
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 3 V
Product Type: IR Detectors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99

IRS-D200ST00R1 Infrared Sensor

Murata Electronics IRS-D200ST00R1 Infrared Sensor offers a small size, reflowable SMD design, and a digital output. This sensor features a high signal-to-noise ratio and strong noise resistance, making it easy to add a human detection function to IoT devices and other equipment. Specifications include 6mm x 6mm x 2.6mm dimensions, 8μA current consumption, 2V to 3V supply voltage range, and a wide operating temperature range of -25°C to +85°C. Murata Electronics IRS-D200ST00R1 Infrared Sensor is suitable for IP cameras, doorbells, thermostats, smart lighting, and IoT devices that need wake-up and human detection features.