VTEW1151ASE-45Y-TR

Stanley Electric
327-VTEW1151ASE45YTR
VTEW1151ASE-45Y-TR

Mfr.:

Description:
White LEDs Surface Mount LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1010 (2525 metric)
Neutral White
4500 K
36 lm
85
145 deg x 145 deg
150 mA
3.3 V
500 mW
2.5 mm
2.5 mm
0.9 mm
- 40 C
+ 105 C
Diffused
1A
Reel
Brand: Stanley Electric
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Power LEDs

Stanley Electric High-Power LEDs are used for general lighting use, and an anti-sulfurization provision is used to enhance reliability. These LEDs can be used for exterior lights and for Automotive use. The LEDs had been designed in accordance with the ECE standard. Stanley Electric High-Power LEDs are ideal for headlamps, cornering lamps, DRL, and fog lamps for cars and motorcycles.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,54 kr. 7.620,00 kr.
2,43 kr. 14.580,00 kr.
2,36 kr. 21.240,00 kr.
2,33 kr. 55.920,00 kr.