XLamp White LEDs

Results: 7.696
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 3000 K 70-CRI, XLamp XPGBWT 262In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Warm White 3000 K 130 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XTEAWT 766In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 100 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XTEAWT 860In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 122 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp CXB1304-9V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 475 lm 80 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1512-36V 81In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1380 lm 90 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1820-36V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2260 lm 90 115 deg 550 mA 36 V 17.85 mm 17.85 mm 1.7 mm Tinted 12 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CXB1820-36V 75In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2420 lm 90 Tinted Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1820-36V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2420 lm 90 115 deg 550 mA 36 V 19.8 W 17.85 mm 17.85 mm 1.7 mm Tinted 12 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXB2530-36V 105In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 3440 lm 80 Tinted Round Flat Clear Tray
Cree LED White LEDs White 6500 K 80-CRI, XLamp CXB2540-36V 116In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 5590 lm 80 115 deg 1.1 A 34.8 V 38.3 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 80-CRI, XLamp XPEBWT 29In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Warm White 3500 K 107 lm 80 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 65-CRI, XLamp XPLAWT 387In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Cool White 6500 K 535 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K MIN-CRI XLamp XTEAWT 858In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 156 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1304-18V 108In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 355 lm 90 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1304-36V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 355 lm 90 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.7 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CXB1304-18V 75In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 510 lm 80 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1507-36V 92In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 780 lm 90 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB1816-36V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2100 lm 80 115 deg 900 mA 35 V 17.85 mm 17.85 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 3500 K 90-CRI, XLamp CXB1820-36V 190In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 2260 lm 90 Tinted Round Flat Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB1830-36V 67In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3680 lm 80 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm Tinted 14 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB1830-36V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3955 lm 80 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm Tinted 14 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB2530-36V 81In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 3200 lm 80 115 deg 800 mA 36 V 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 2850 K 85-CRI, XLamp XPEBWT 250In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-2 Warm White 2850 K 73.9 lm 85 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 70-CRI, XLamp XPGBWT 240In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs Warm White 139 lm XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3750 K 70-CRI, XLamp XPGBWT 829In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Neutral White 3750 K 148 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2