LUXEON White LEDs

Results: 1.815
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 3500 K 80-CRI, LUXEON Z ES 2.380In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3020 42.711In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3020 Warm White 2700 K 44.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3030 25.381In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Warm White 2700 K 107 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3020 31.123In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3020 Cool White 6500 K 48.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 3030 33.390In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Warm White 3500 K 29.5 lm 90 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 8000 K 70-CRI, LUXEON 3014 33.199In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 3014 Cool White 8000 K 28 lm 70 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 5050 2.385In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 683 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON 5050 8.166In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 725 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON CZ Color 770In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3500 K 106 lm 80 120 deg 350 mA 2.75 V 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Clear LUXEON CZ Color Reel, Cut Tape
Lumileds White LEDs White 5700 K 90-CRI, LUXEON CZ Color 501In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 0808 (2020 metric) Cool White 5700 K 89 lm 90 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white CoB 90 CRI 570In Stock
Min.: 1
Mult.: 1

White CoB LEDs PCB Mount Warm White 3000 K 4983 lm 90 115 deg 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds White LEDs Warm-white CoB 90 CRI PW 600In Stock
Min.: 1
Mult.: 1

White CoB LEDs PCB Mount Warm White 3000 K 4983 lm 90 115 deg 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds White LEDs Neutral-white CoB 90 CRI 575In Stock
Min.: 1
Mult.: 1

White CoB LEDs PCB Mount Neutral White 4000 K 5139 lm 90 115 deg 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds White LEDs Neutral-white CoB 90 CRI PW 552In Stock
Min.: 1
Mult.: 1

White CoB LEDs PCB Mount Neutral White 4000 K 5139 lm 90 115 deg 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3535L 5.843In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3535 Warm White 2200 K 35 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3535L 10.589In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3535 Cool White 6500 K 51 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 3020 15.011In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3020 Warm White 3000 K 46 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white CoB 80 CRI 355In Stock
Min.: 1
Mult.: 1

White CoB LEDs 3000 K 80 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm x 0.7 mm Round LUXEON CS CoB Tube
Lumileds White LEDs Neutral-white CoB 80 CRI 360In Stock
Min.: 1
Mult.: 1

White CoB LEDs 4000 K 80 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm x 0.7 mm Round LUXEON CS CoB Tube
Lumileds White LEDs Cool-white CoB 80 CRI 360In Stock
Min.: 1
Mult.: 1

White CoB LEDs 5000 K 80 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm x 0.7 mm Round LUXEON CS CoB Tube
Lumileds White LEDs Cool-white CoB 80 CRI 360In Stock
Min.: 1
Mult.: 1

White CoB LEDs 5700 K 80 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm x 0.7 mm Round LUXEON CS CoB Tube
Lumileds White LEDs Warm-white 70 CRI 20.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape
Lumileds White LEDs Neutral-white 70 CRI 19.610In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape
Lumileds White LEDs Cool-white 70 CRI 19.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape
Lumileds White LEDs 3000K 70CRI 19.936In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 708 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel