OSLON White LEDs

Results: 429
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 1.190In Stock
Min.: 1
Mult.: 1

OSLON SSL 80
ams OSRAM White LEDs SMD epoxy package ultra white 945In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 609 cd 1880 lm 120 deg 1 A 12.81 V 13 W 7.59 mm 3.75 mm 0.5 mm - 40 C + 135 C KW4 HPL631.TK Reel, Cut Tape
ams OSRAM White LEDs SMD epoxy package ultra white 1.988In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 609 cd 1880 lm 120 deg 1 A 12.81 V 13 W 7.59 mm 3.75 mm 0.5 mm - 40 C + 135 C KW4 HPL631.TK Reel, Cut Tape
ams OSRAM White LEDs Ultra White OSLON Black Flat 1.219In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 3737 Cool White 125 cd 355 lm 120 deg 1 A 3.05 V 3 W 3.75 mm 3.75 mm 0.5 mm - 40 C + 125 C Tinted 3.52 mm x 3.12 mm Rectangular with Sidecut Clear OSLON Black Flat Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 2.471In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 4.6 mm x 3.75 mm White 300 cd 925 lm 120 deg 1 A 6.75 V 6.3 W 4.6 mm 3.75 mm 0.49 mm - 40 C + 135 C KW2 HIL533.Tx
ams OSRAM White LEDs 2.493In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 4.6 mm x 3.75 mm White 300 cd 925 lm 120 deg 1 A 6.75 V 6.3 W 4.6 mm 3.75 mm 0.49 mm - 40 C + 135 C KW2 HIL533.Tx
ams OSRAM White LEDs 2.442In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 5.7 mm x 3.75 mm White 450 cd 1390 lm 120 deg 1 A 10.15 V 9.5 W 5.7 mm 3.75 mm 0.49 mm - 40 C + 135 C KW3 HJL533.Tx
ams OSRAM White LEDs 2.453In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 5.7 mm x 3.75 mm White 450 cd 1390 lm 120 deg 1 A 10.15 V 9.5 W 5.7 mm 3.75 mm 0.49 mm - 40 C + 135 C KW3 HJL533.Tx
ams OSRAM White LEDs 2.483In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 5.7 mm x 3.75 mm White 450 cd 1390 lm 120 deg 1 A 10.15 V 9.5 W 5.7 mm 3.75 mm 0.49 mm - 40 C + 135 C KW3 HJL533.Tx
ams OSRAM White LEDs 1.981In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 6.8 mm x 3.75 mm White 580 cd 1750 lm 120 deg 1 A 13.5 V 13 W 6.8 mm 3.75 mm 0.49 mm - 40 C + 135 C KW4 HKL533.Tx
ams OSRAM White LEDs White 3500K OSLON Square 11.554In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 White 3500 K 60 cd 180 lm 90 120 deg 700 mA 2.8 V 3.1 mm 3.1 mm 1.95 mm - 40 C + 125 C GW CSSRM1.BM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 1.054In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Neutral White 5700 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs Warm White 725In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 4000 K 32.3 cd 61 lm 80 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LCW H9GP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs 7.487In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 161 cd 498 lm 120 deg 1 A 3.2 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C KW HHL631.TK Reel, Cut Tape
ams OSRAM White LEDs 1.458In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1.5 A 6.41 V 6.4 W 5.15 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 2.37 mm x 1.15 mm Rectangular Clear KW2 HML631.TK Reel, Cut Tape
ams OSRAM White LEDs 491In Stock
2.000Expected 02/03/2026
Min.: 1
Mult.: 1

White LEDs SMD/SMT 4.6 mm x 3.75 mm White 300 cd 925 lm 120 deg 1 A 6.75 V 6.3 W 4.6 mm 3.75 mm 0.49 mm - 40 C + 135 C KW2 HIL533.Tx
ams OSRAM White LEDs 450In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 311 cd 960 lm 120 deg 1 A 6.41 V 6.4 W 5.15 mm 3.75 mm 0.5 mm - 40 C + 135 C KW2 HML631.TK Reel, Cut Tape
ams OSRAM White LEDs 500In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 6.8 mm x 3.75 mm White 580 cd 1750 lm 120 deg 1 A 13.5 V 13 W 6.8 mm 3.75 mm 0.49 mm - 40 C + 135 C KW4 HKL533.Tx
ams OSRAM White LEDs 5.383In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Warm White 2700 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs 4.962In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Warm White 4000 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs 2.788In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 6500 K 350 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3 Reel, Cut Tape
ams OSRAM White LEDs Square Horti White with Photon Flux 13.030In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Horticulture LEDs SMD/SMT 1212 (3030 metric) White 125 cd 392 lm 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C 2.79 mm x 1.48 mm Dome GW CSSRM4.HW Reel, Cut Tape
ams OSRAM White LEDs 3.863In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Warm White 6500 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs 4.338In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Warm White 4000 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs 1In Stock
1.800On Order
Min.: 1
Mult.: 1

OSLON SSL 80