Single color LEDs White LEDs

Results: 3.107
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Inolux White LEDs Top View / 0402 / 1.0x0.5x0.4 141.728In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0402 (1005 metric) White 285 mcd 120 deg 5 mA 3.2 V 90 mW 1 mm 0.5 mm 0.4 mm - 30 C + 85 C Colorless 0.7 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs 2835 S 3V 90 CRI 4000K Deep Dimming Full Distribution 118.500In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT Neutral White 4000 K 32.7 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Lumileds White LEDs 2835 S 3V 90 CRI 3000K Deep Dimming Full Distribution 115.014In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT Warm White 3000 K 32.2 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 70In Stock
750Expected 09/04/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 4000 K 378 cd 1085 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPLBWT 880In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 505 lm 70 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs SML-811x(C) Series LED, Reverse Mount Available, AEC-Q101. 2.962In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1305 (3412 metric) White 22 mcd 2 mA 2.8 V 35 mW 3.4 mm 1.25 mm 1.1 mm - 40 C + 85 C Colorless 1.25 mm x 1.2 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 2835 S 3V 90 CRI 2700K Deep Dimming Full Distribution 119.801In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT Warm White 2700 K 31 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Lumileds White LEDs White 5000 K 80-CRI, LUXEON Z ES 5.590In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, XLamp XPLAWT 330In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 446 lm 70 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.5 / Lens 8.074In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-4 White 7.5 cd 30 deg 30 mA 3 V 3.6 mm 3.1 mm 3.5 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
EAO White LEDs White LED 500mcd 20mA 3.2VDC 428In Stock
Min.: 1
Mult.: 1

White LEDs White 500 mcd 20 mA 3.2 V Colorless Cylindrical Water Clear 10-2603
Cree LED White LEDs White 2200 K 90-CRI, XLamp CMA1303-36V 75In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board White 2200 K 547 lm 90 116 deg 175 mA 37.4 V 13.35 mm 13.35 mm 1.7 mm Colorless Round
Cree LED White LEDs White 6500 K 80-CRI, XLamp XPLAWT 892In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 446 lm 65 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPLAWT 1.532In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 424 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 98-CRI, XLamp CMA1303-36V 71In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 3000 K 578 lm 98 116 deg 350 mA 18 V 13.35 mm 13.35 mm 1.15 mm + 140 C Colorless Round Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPLAWT 702In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 535 lm 70 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 65-CRI, XLamp XPPAWT 2.347In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 360 lm 65 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 73-CRI, XLamp CMA1303-9V 72In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 885 lm 73 116 deg 700 mA 9 V 13.35 mm 13.35 mm 1.15 mm + 140 C Colorless Round Tray
Cree LED White LEDs White 6500 K 65-CRI, XLamp XPLAWT 387In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Cool White 6500 K 535 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp CHA LED White Pro9 White 40G 40H 8In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 4000 K 2964 lm 90 114 deg 1.2 A 36 V 19 mm 19 mm 1.5 mm + 85 C Colorless Square Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPLAWT 138In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 535 lm 70 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Dialight White LEDs 5mm HI-INT WHITE WC 15deg 5.206In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 7000 K 18500 mcd 15 deg 20 mA 3.4 V - 40 C + 80 C Clear 5 mm x 7.6 mm Dome 521 Bag
Dialight White LEDs 5mm WHITE WC Lens 60deg 5.394In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 6000 K 3800 mcd 60 deg 20 mA 3.4 V - 40 C + 80 C Clear 5.1 mm x 6.6 mm Dome 521 Bag
Cree LED White LEDs White 2850 K 85-CRI, XLamp XPEBWT 250In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-2 Warm White 2850 K 73.9 lm 85 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE TUNING 2700K - 6500K 326In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 6500 K, 2700 K 2861 lm, 2478 lm 90 114 deg 700 mA 36.2 V 19 mm 19 mm 1.6 mm Colorless 13 mm Round Clear Tray