ams OSRAM OSCONIQ S5050 Series White LEDs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Series Packaging
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2.900In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 2700 K 210 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 1.550In Stock
6.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 5000 K 230 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2.970In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 1800 K 160 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 3500 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2.985In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 3000 K 210 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2.690In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 2200 K 190 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2.970In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 6500 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 1.345In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 5700 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 1.287In Stock
3.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 4000 K 230 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape