ams OSRAM OSCONIQ White LEDs

Results: 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 3500 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs GW PLLRA1.PM 2.879In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 5700 K 93.3 cd 285 lm 70 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW QSSPA1.EM 487In Stock
Min.: 1
Mult.: 1
Reel: 900

White LEDs Warm White 5000 K 40.7 cd 134 lm 80 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSCONIQ P 2723 1.200In Stock
Min.: 1
Mult.: 1
Reel: 1.200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW QSSPA1.EM 554In Stock
Min.: 1
Mult.: 1
Reel: 900

White LEDs Warm White 4000 K 40.7 cd 134 lm 80 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 3.162In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 3000 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSCONIQ P 2723
4.747Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 1.200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW QSSPA1.PM
200Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 900

White LEDs Warm White 4000 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSCONIQ P 2723 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.200

1009 (2723 metric) Cool White 6500 K 11 cd 42 lm 60 130 deg 100 mA 2.9 V 290 mW 2.6 mm 2.2 mm 1.25 mm - 40 C + 120 C GW DASPA2.UC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Warm White 4000 K 113 cd 350 lm 70 120 deg 700 mA 2.84 V 2 W 3.7 mm 3.7 mm 2.15 mm - 40 C + 125 C GW PUSRA1.PM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT 2020 (5050 metric) White 79.3 cd 241 lm 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 100 C GW Q9LR32.HW Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Warm White 3000 K 150 lm 92 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Warm White 3500 K 160 lm 92 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Cool White 5700 K 160 lm 92 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Neutral White 5000 K 160 lm 92 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Neutral White 4000 K 160 lm 92 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Warm White 2200 K 140 lm 92 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.CM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Warm White 2700 K 140 lm 92 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.CM Reel
ams OSRAM White LEDs GW QSSPA1.PM Non-Stocked Lead-Time 10 Weeks
Min.: 900
Mult.: 900
Reel: 900

White LEDs Warm White 3500 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Warm White 2200 K 170 lm 80 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Warm White 2700 K 180 lm 80 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Warm White 3500 K 190 lm 80 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Warm White 3000 K 190 lm 80 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Cool White 6500 K 200 lm 80 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.EM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

White LEDs SMD/SMT Cool White 5700 K 200 lm 80 120 deg 180 mA 5.45 V 1 W 5 mm 5 mm 0.75 mm - 40 C + 105 C Colorless 4.6 mm x 4.6 mm Square Diffused GW Q9LR35.EM Reel