Luminus Devices White LEDs

Results: 7.480
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs Two-Channel Color Tunable COBs Generation 2 57In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT TWD-6 Warm White, Cool White 1800 K, 4000 K 4400 lm, 6440 lm 90 120 deg 1.4 A 34 V 36 W 28 mm 28 mm 1.7 mm + 105 C Colorless 23.5 mm x 0.8 mm Flat, Round Clear CTM-22 Tray
Luminus Devices White LEDs 3000K 70CRI 5.962In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 3000 K 221 lm 70 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3000K 80CRI 5.975In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 3000 K 209 lm 80 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 4000K 70CRI 5.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 4000 K 233 lm 70 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 4000K 80CRI 5.995In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 4000 K 221 lm 80 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5000K 70CRI 3.994In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 5000 K 233 lm 70 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5000K 80CRI 5.976In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 5000 K 221 lm 80 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5700K 70CRI 4.928In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 5700 K 233 lm 70 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5700K 80CRI 5.714In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 5700 K 221 lm 80 115 deg 180 mA 5.5 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-240E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3000K 70CRI 5.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 3000 K 221 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3000K 80CRI 3.590In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 3000 K 209 lm 80 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 4000K 80CRI 3.100In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 4000 K 221 lm 80 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5000K 80CRI 5.960In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 5000 K 221 lm 80 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5700K 80CRI 4.890In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 5700 K 221 lm 80 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 3A 3V 4000K 70CRI A-type 912In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 325 lm 70 120 deg 700 mA 2.8 V 11 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 3A 3V 6500K 70CRI A-type 865In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 325 lm 70 120 deg 700 mA 2.8 V 11 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 3A 3V 6500K 70CRI B-type 963In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 325 lm 70 120 deg 700 mA 2.8 V 11 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 3000K 80CRI A-type 935In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 280 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 3000K 80CRI B-type 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 280 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 4000K 80CRI A-type 821In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 4000K 80CRI B-type 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 5000K 80CRI B-type 799In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 5700K 80CRI A-type 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 5700K 80CRI B-type 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 6500K 80CRI A-type 938In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel