American Bright LED White LEDs

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
American Bright LED White LEDs 2.4W, 12V, CCT 5700K, CRI80, 3030 EMC, DC ezyLED 2.457In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5700 K 210 lm 80 120 deg 110 mA 12 V 2.4 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 0.5W, 12V, CCT 6500K, CRI80, 3030 EMC, DC ezyLED 3.255In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 6500 K 55 lm 80 120 deg 50 mA 12 V 500 mW 3.2 mm 3 mm 0.6 mm - 40 C + 85 C White 3.2 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 0.5W, 24V, CCT 4000K, CRI80, 3030 EMC, DC ezyLED 1.539In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 110 lm 80 120 deg 50 mA 24 V 500 mW 3.2 mm 3 mm 0.6 mm - 40 C + 85 C White 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 1.0W, 24V, CCT 5700K, CRI80, 3030 EMC, DC ezyLED 1.900In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5700 K 55 lm 80 120 deg 100 mA 24 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 1.0W, 24V, NEUTRAL WHITE, 4000K, 3030 EMC, AC ezyLED 1.950In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 110 lm 70 120 deg 100 mA 24 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 3000K, CRI70 1.970In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Warm White 3975 K 141 lm 70 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 3000K, CRI80 1.977In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Warm White 3975 K 123 lm 80 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 4400K, CRI70 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Neutral White 4400 K 147 lm 70 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 4400K, CRI80 1.830In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Neutral White 4400 K 133 lm 80 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 6500K, CRI70 1.970In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 6500 K 150 lm 70 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 6500K, CRI80 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 6500 K 80 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs Top Emitting Warm Wht IP20 12"Strip 12V 49In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 2700 K to 6500 K 475 lm 120 deg 5 W - 40 C + 85 C
American Bright LED White LEDs Top Emitting Neutral Wht IP20 12"Strip 12V 50In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 2700 K to 6500 K 475 lm 120 deg 5 W - 40 C + 85 C
American Bright LED White LEDs Top Emitting Warm Wht IP20 12"Strip 24V 50In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 2700 K to 6500 K 475 lm 120 deg 5 W - 40 C + 85 C
American Bright LED White LEDs Top Emitting Neutral Wht IP20 12"Strip 24V 45In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 2700 K to 6500 K 475 lm 120 deg 5 W - 40 C + 85 C
American Bright LED White LEDs Top Emitting Cool Wht IP20 12"Strip 24V 45In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 2700 K to 6500 K 475 lm 120 deg 5 W - 40 C + 85 C
American Bright LED White LEDs Side Emitting Warm Wht IP65 12"Strip 12V 24In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 2700 K to 6500 K 475 lm 5 W - 40 C + 85 C
American Bright LED White LEDs Side Emitting Neutral Wht IP65 12"Strip 12V 25In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 2700 K to 6500 K 475 lm 5 W - 40 C + 85 C
American Bright LED White LEDs Side Emitting Cool Wht IP65 12"Strip 12V 25In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 2700 K to 6500 K 475 lm 5 W - 40 C + 85 C
American Bright LED White LEDs Side Emitting Warm Wht IP65 12"Strip 24V 25In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 2700 K to 6500 K 475 lm 5 W - 40 C + 85 C
American Bright LED White LEDs Top Emitting Neutral Wht IP65 12" Strip 24V 50In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 2700 K to 6500K 475 lm 120 deg 5 W - 40 C + 85 C
American Bright LED White LEDs Side Emitting Neutral Wht IP65 12"Strip 24V 25In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 2700 K to 6500 K 475 lm 5 W - 40 C + 85 C
American Bright LED White LEDs Side Emitting Cool Wht IP65 12"Strip 24V 25In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 2700 K to 6500 K 475 lm 5 W - 40 C + 85 C
American Bright LED White LEDs 0.5W, 12V, CCT 5700K, CRI80, 3030 EMC, DC ezyLED 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5700 K 55 lm 80 120 deg 50 mA 12 V 500 mW 3.2 mm 3 mm 0.6 mm - 40 C + 85 C White 3.2 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 0.5W, 24V, CCT 3000K, CRI80, 3030 EMC, DC ezyLED 3.462In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 3000 K 55 lm 80 120 deg 50 mA 24 V 500 mW 3.2 mm 3 mm 0.6 mm - 40 C + 85 C White 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape