3 mm Single Colour LEDs

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs 5.797In Stock
18.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 3 mm x 3mm x 2.17 mm 660 nm 880 mW 700 mA 2.06 V 1.4 W Dome GH CSSRM6.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs OSLON Optimal Red - GR CSSRML.24 19.673In Stock
Min.: 1
Mult.: 1
: 3.000

Horticulture LEDs PCB 630 nm 22.3 cd 70 lm 1 A 2.09 V 730 mW 2.785 mm x 1.48 mm GR CSSRML.24 Reel, Cut Tape
ams OSRAM Single Colour LEDs 11.697In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 570 nm 74 mcd 0.227 lm 40 mW LSG T676 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Blue OSLON SSL 120 2.860In Stock
Min.: 1
Mult.: 1
: 600

Blue LEDs SMD/SMT 1212 (3030 metric) 455 nm 7.18 cd 23.4 lm 350 mA 2.85 V 1 W Colorless 2.15 mm Dome Clear GD CSSPM1.14 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 11.063In Stock
Min.: 1
Mult.: 1
: 3.000

154 mcd 0.474 lm 350 mA 1.95 V 680 mW GF CSSRML.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red DURIS S 5 32.889In Stock
Min.: 1
Mult.: 1
: 4.500

Red LEDs 620 nm 9.82 cd 28.5 lm 150 mA 6.25 V 940 mW GR PSLR31.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs OSLON Optimal GR CSSRML.24 1.775In Stock
Min.: 1
Mult.: 1
: 3.000

Horticulture LEDs SMD/SMT 1212 (3030 metric) 630 nm 22.3 cd 70 lm 350 mA 2.09 V 730 mW Colorless 2.875 mm x 1.54 mm Dome Clear GR CSSRML.24 Reel, Cut Tape
ams OSRAM Single Colour LEDs GP PSLM31.14 44.586In Stock
Min.: 1
Mult.: 1
: 4.500

Horticulture LEDs SMD/SMT 1212 (3030 metric) 5.17 cd 15.7 lm 100 mA 2.85 V 280 mW Tinted 2.55 mm x 2.55 mm Square Diffused GP PSLM31.14 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GP PSLR31.14 12.679In Stock
Min.: 1
Mult.: 1
: 4.500

Horticulture LEDs SMD/SMT 1212 (3030 metric) 13.9 cd 42.5 lm 150 mA 6.37 V 940 mW Colorless 2.55 mm x 2.55 mm Square Diffused GP PSLR31.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs GT QSSPA1.13 2.850In Stock
Min.: 1
Mult.: 1
: 900

528 nm 51 cd 160 lm 350 mA 2.7 V 950 mW GT QSSPA1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow POWER TOPLED 23.102In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-4 590 nm 1.4 cd 4.8 lm 50 mA 2.35 V 190 mW Colorless 2.4 mm Round Clear Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs GD PSLR31.13 12.991In Stock
Min.: 1
Mult.: 1
: 4.500

450 nm 4.45 cd 14.5 lm 150 mA 6.25 V 940 mW GD PSLR31.13 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Blue Diffused 50X100deg 3.478In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs Through Hole 470 nm 550 mcd 20 mA 3.2 V 114 mW Tinted 4 mm Oval Diffused HLMP Ammo Pack
ams OSRAM Single Colour LEDs 4.277In Stock
Min.: 1
Mult.: 1
: 600

43.8 cd 124 lm 350 mA 2.9 V 1 W LCY CRBP.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs GT CS8PM1.13 794In Stock
Min.: 1
Mult.: 1
: 600

Green LEDs SMD/SMT 528 nm 72.4 cd 122 lm 350 mA 2.7 V 950 mW Colorless 2.05 mm Dome Clear GT CS8PM1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber 615nm 355mcd 20mA 9.787In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT TOPLED 615 nm 355 mcd 20 mA 2 V Colorless 2.4 mm Round Flat Clear LA T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red 5.219In Stock
14.000Expected 27/11/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 625 nm 3.55 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear LR E6SF Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs GREEN SMD LED TOPLED 952In Stock
14.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT PLCC-2 570 nm 140 mcd 20 mA 2 V Colorless 2.4 mm Round Flat Clear LG T676 Reel, Cut Tape
ams OSRAM Single Colour LEDs Amber Power TOPLED 3.203In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1412 (3730 metric) 617 nm 1.8 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs White 4000K 80-CRI 3030 Size, G Class 7.900In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1212 (3030 metric) 4000 K 37.5 lm 65 mA 3 V 200 mW (1/5 W) 2.6 mm x 2.6 mm Square J Series 3030S Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs White 4000K 80-CRI 3030 Size, G Class 7.970In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1212 (3030 metric) 4000 K 155 lm 65 mA 6 V 1 W 2.6 mm x 2.6 mm Square J Series 3030S Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GT CSHPM1.13 1.326In Stock
Min.: 1
Mult.: 1
: 600

528 nm 30.9 cd 130 lm 350 mA 2.7 V 950 mW GT CSHPM1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green DURIS S 5 3.692In Stock
Min.: 1
Mult.: 1
: 4.500

Green LEDs 528 nm 12.3 cd 37.5 lm 100 mA 2.7 V 270 mW GT PSLM31.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow
6.000On Order
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT TOPLED 590 nm 1.12 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear LY ETSF Reel, Cut Tape, MouseReel AEC-Q100
Cree LED Single Colour LEDs White 3500K 80-CRI 3030 Size, G Class 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1212 (3030 metric) 3500 K 36.9 lm 65 mA 3 V 200 mW (1/5 W) 2.6 mm x 2.6 mm Square J Series 3030S Reel, Cut Tape, MouseReel