0.8 mm Single Colour LEDs

Results: 603
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs 79.569In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm 560 mcd 5 mA 2.5 V Rectangular Diffused KT EELP41.12 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green TOPLED E1608 376.339In Stock
Min.: 1
Mult.: 1
: 5.000

Green LEDs SMD/SMT TOPLED 560 nm 785 mcd 2.36 lm 10 mA 2.9 V 29 mW Tinted 1.23 mm x 0.6 mm Rectangular Diffused KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102
Vishay Semiconductors Single Colour LEDs Green 525nm 1400mcd 2.85V 73deg 0603 462.956In Stock
Min.: 1
Mult.: 1
: 9.000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm 1.4 cd 2.8 mW 20 mA 2.85 V 64 mW Colorless 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Orange 2300mcd 605nm 120 Deg 7.415In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 605 nm 2.3 cd 20 mA 2.2 V 84 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 71.341In Stock
Min.: 1
Mult.: 1
: 9.000

Blue LEDs SMD/SMT 466 nm 470 mcd 1.38 lm 20 mA 3.08 V 62 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KB DELSS2.12 Reel, Cut Tape
ams OSRAM Single Colour LEDs T GRN SMD LED CHIP LED 0603 G2 14.566In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 528 nm 248 mcd 1.16 lm 20 mA 2.9 V 15 mW LT Q99G.01 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs ORANGE WATER CLEAR 21.852In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 0603 (1608 metric) 601 nm 200 mcd 20 mA 2 V 75 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange TOPLED E1608 36.538In Stock
Min.: 1
Mult.: 1
: 5.000

Orange LEDs SMD/SMT TOPLED 606 nm 450 mcd 1600 mlm 20 mA 2.3 V Colorless 1.23 mm x 0.6 mm Rectangular Clear KO DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
Stanley Electric Single Colour LEDs Surface Mount LED 95.603In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 623 nm 20 mcd 5 mA 1.9 V 81 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear 1C Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Orange Org 22.602In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Yellow Clr Diffused 586nm 8mcd 43.431In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 586 nm 8 mcd 20 mA 2.1 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMY Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW TopVw Grn 3.3V 20mA 525nm 34.921In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm 3 cd 20 mA 3.3 V 78 mW Colorless 0.7 mm Dome Water Clear WL-SMCW Reel, Cut Tape, MouseReel
VCC Single Colour LEDs GRN 520nm 145mcd DIFF 3.883In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 520 nm 145 mcd 20 mA 3.4 V 98 mW Colorless 1 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Thin Profile 155lm 33.242In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 131 mcd 155 lm 20 mA 1.94 V 48 mW Colorless 1.15 mm x 0.8 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Chip Top Mt AlInGaP Red 18.756In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 626 nm 450 mcd 20 mA 2.4 V 48 mW Colorless 1.6 mm x 0.8 mm Dome Non-Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Thin Profile 570lm 47.124In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 573 nm 18 mcd 570 lm 20 mA 1.94 V 48 mW Colorless 1.15 mm x 0.8 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Chip Top Mt AlInGaP Amb 33.554In Stock
Min.: 1
Mult.: 1
: 3.000

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm 285 mcd 20 mA 1.6 V 48 mW Colorless 1.6 mm x 0.8 mm Dome Non-Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Orange Org 28.041In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Top Mt AlInGaP Orange 15.507In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.6 mm x 0.8 mm Rectangular Non-Diffused HSMx-C191 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Orange 47.057In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 604 nm 8 mcd 20 mA 2.2 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Chip Top Mt HER 29.346In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 10 mcd 20 mA 2.1 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMS Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Chip Top Mt HER 47.409In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 10 mcd 20 mA 2.1 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMS Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Orange 49.620In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 604 nm 8 mcd 20 mA 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Green 27.624In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 18 mcd 20 mA 2.6 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs KT DELQS1.12 17.600In Stock
36.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 9.000

SMD/SMT 528 nm 680 mcd 2.16 lm 10 mA 2.7 V 27 mW KT DELQS1.12 Reel, Cut Tape, MouseReel AEC-Q102