SYNIOS Single Colour LEDs

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs SYNIOS P2720 KY DMLS31.FY 2.063In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Yellow LEDs SMD/SMT 1108 (2720 metric) Yellow 143 lm 600 mA 2.95 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KY DMLS31.FY Reel, Cut Tape
ams OSRAM Single Colour LEDs Low Power RCL-Module, Red 7.256In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 622 nm Red 6.3 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KR SITQA1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs Low Power RCL-Module, Yellow 9.548In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Yellow LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 591 nm Yellow 6.3 lm* 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KY SITQA1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs Yellow SYNIOS P2720 15.056In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Yellow LEDs SMD/SMT 590 nm Yellow 35 lm 200 mA 2.35 V 470 mW Colorless 2.6 mm x 1.8 mm Rectangular Clear KY DMLN31.23 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red SYNIOS P2720 1.520In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 621 nm Red 126 lm 700 mA 2.52 V 1.8 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KR DMLS31.23 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs SYNIOS P2720 KS DMLQ32.23 225In Stock
8.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

Yellow LEDs SMD/SMT 1108 (2720 metric) 632 nm Red 51.3 lm 350 mA 2.25 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KS DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs KT DDLM31.13 3.114In Stock
8.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

528 nm Green 45 lm 140 mA 2.8 V 390 mW KT DDLM31.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 2.622In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT 1108 (2720 metric) 528 nm Green 25 lm 65 mA 2.55 V 170 mW Colorless 2.6 mm x 1.8 mm Rectangular Clear KT DMLN31.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow SYNIOS P2720 4.576In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Yellow LEDs SMD/SMT 593 nm Yellow 52 lm 250 mA 2.35 V KY DMLN31.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs KY DDLM31.FY 960In Stock
8.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

Yellow 45.5 lm 140 mA 3.15 V 440 mW KY DDLM31.FY Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red LED SYNIOS P2720 1.269In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) Red 108 lm 700 mA 2.95 V 2.1 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KR DMLS31.FR Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs KR DDLM31.23 976In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 616 nm Red 30 lm 140 mA 2.2 V 310 mW KR DDLM31.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs
11.988Expected 03/03/2026
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 620 nm 100 mA 2.15 V 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM Single Colour LEDs KY DDLM31.23
8.605Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

590 nm Yellow 15 lm 140 mA 2.25 V 320 mW KY DDLM31.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Blue SYNIOS P2720 Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Blue LEDs 455 nm Blue 11.8 lm 200 mA 3 V 600 mW P2720 Reel AEC-Q102
ams OSRAM Single Colour LEDs Blue SYNIOS P2720 Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Blue LEDs 453 nm Blue 22.8 lm 350 mA 2.96 V 1 W KB DMLQ31.13 Reel AEC-Q102
ams OSRAM Single Colour LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

KR LKDD31.23 Reel
ams OSRAM Single Colour LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

KR LKDD31.23 Reel
ams OSRAM Single Colour LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

KY LKDD31.23 Reel
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4.000
Mult.: 4.000

Green LEDs SMD/SMT 527 nm Green 45 lm 100 mA 2.75 V 280 mW Clear Square Clear KT DDLM32.13
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4.000
Mult.: 4.000

Red LEDs SMD/SMT 632 nm Red 15 lm 100 mA 2.15 V 220 mW Clear Square Clear KS DDLM32.23
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4.000
Mult.: 4.000

Blue LEDs SMD/SMT 470 nm Blue 10 lm 100 mA 2.8 V 280 mW Clear Square Clear KB DDLM32.13
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4.000
Mult.: 4.000

SYNIOS S2222 Gen2
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4.000
Mult.: 4.000

SYNIOS S2222 Gen2
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 4.000
Mult.: 4.000

SYNIOS S2222 Gen2