ams OSRAM CHIPLED Single Colour LEDs

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM Single Colour LEDs GREEN SMD LED CHIP LED 0805 126.102In Stock
Min.: 1
Mult.: 1
: 16.000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 26.1 mcd 0.141 lm 20 mA 2.2 V 44 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LG R971 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs S RED SMD LED CHIP LED 0805 17.096In Stock
Min.: 1
Mult.: 1
: 16.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm 104 mcd 0.562 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LS R976 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs T GRN SMD LED CHIP LED 0402 8.361In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm 270 mcd 1.09 lm 5 mA 2.85 V 14 mW Colorless 1.2 mm x 0.9 mm Rectangular Diffused LT QH9G Reel, Cut Tape
ams OSRAM Single Colour LEDs YELLW SMD LED CHIP LED 0805 26.902In Stock
Min.: 1
Mult.: 1
: 16.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm 163 mcd 0.879 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.35 mm Rectangular Diffused LY R976 Reel, Cut Tape
ams OSRAM LSR976-NR-1-0-20-R18
ams OSRAM Single Colour LEDs Super Red, 633nm 180mcd, 20mA 17.798In Stock
Min.: 1
Mult.: 1
: 16.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm LS R976 Reel, Cut Tape
ams OSRAM LGR971-KN-1-0-20-R18
ams OSRAM Single Colour LEDs Green, 570nm 26mcd, 20mA 25.187In Stock
Min.: 1
Mult.: 1
: 16.000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm LG R971 Reel, Cut Tape
ams OSRAM Single Colour LEDs Chip LED 0402 KR EGLP41.22 3.303In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 624 nm 113 mcd 0.298 lm 20 mA 1.93 V 39 mW KR EGLP41.22 Reel, Cut Tape
ams OSRAM Single Colour LEDs BLUE SMD LED CHIP LED 0603 G2 24.956In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 470 nm 92.5 mcd 0.428 lm 20 mA 2.85 V 14 mW LB Q99G.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Chip LED 0603 Gen 2 LG Q976.01 19.091In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 574 nm 30 mA 2 V LG Q976.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs GREEN SMD LED CHIP LED 0603 G2 29.715In Stock
Min.: 1
Mult.: 1
: 4.000

573 nm 31.5 mcd 0.129 lm 40 mW LG Q976.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Chip LED 0603 Gen 2 LR Q976.01 39.829In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 628 nm 30 mA 2 V LR Q976.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs RED SMD LED CHIP LED 0603 G2 34.655In Stock
Min.: 1
Mult.: 1
: 4.000

623 nm 118 mcd 0.482 lm 40 mW LR Q976.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs T GRN SMD LED CHIP LED 0603 G2 16.066In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 528 nm 248 mcd 1.16 lm 20 mA 2.9 V 15 mW LT Q99G.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Chip LED 0603 Gen 2 LW Q98G.01 4.848In Stock
24.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 252 mcd 1.15 lm 20 mA 2.75 V 14 mW LW Q98G.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Chip LED 0603 Gen 2 LY Q976.01 37.722In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 589 nm 30 mA 2 V LY Q976.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs YELLW SMD LED CHIP LED 0603 G2 23.771In Stock
32.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4.000

589 nm 126 mcd 0.453 lm 40 mW LY Q976.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Green, 570nm 26mcd, 20mA 114.492In Stock
Min.: 1
Mult.: 1
: 16.000

Green LEDs SMD/SMT 570 nm 26 mcd LG R971 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Blue 470nm 2.85V 5mA 26.974In Stock
Min.: 1
Mult.: 1
: 4.000

Blue LEDs SMD/SMT 0402 (1005 metric) 470 nm 104 mcd 0.414 lm 15 mA 2.85 V 14 mW Colorless 1.1 mm x 0.54 mm Rectangular Diffused LB QH9G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green, 570nm 26mcd, 20mA 248.926In Stock
Min.: 1
Mult.: 1
: 16.000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 26.1 mcd 0.141 lm 20 mA 2.2 V 44 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LG R971 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 280mcd, 20mA 81.255In Stock
Min.: 1
Mult.: 1
: 16.000

Orange LEDs SMD/SMT 0805 (2012 metric) 606 nm 163 mcd 0.879 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LO R976 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 180mcd, 20mA 109.274In Stock
Min.: 1
Mult.: 1
: 16.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm 104 mcd 0.562 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LS R976 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs True Green CHIPLED 0402 104.341In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm 270 mcd 1.09 lm 5 mA 2.85 V 14 mW Colorless 1.2 mm x 0.9 mm Rectangular Diffused LT QH9G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow, 588nm 280mcd, 20mA 45.080In Stock
Min.: 1
Mult.: 1
: 16.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm 163 mcd 0.879 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.35 mm Rectangular Diffused LY R976 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 280mcd, 20mA 60.887In Stock
Min.: 1
Mult.: 1
: 16.000

Orange LEDs SMD/SMT 606 nm 280 mcd LO R976 Reel, Cut Tape
ams OSRAM Single Colour LEDs Super Red, 633nm 180mcd, 20mA 143.148In Stock
Min.: 1
Mult.: 1
: 16.000

Red LEDs SMD/SMT 633 nm 180 mcd LS R976 Reel, Cut Tape