ams OSRAM Single Colour LEDs

Results: 1.834
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs 919In Stock
Min.: 1
Mult.: 1
Reel: 600
Blue LEDs SMD/SMT 1212 (3030 metric) 455 nm Blue 23.4 lm 350 mA 2.85 V 1 W Colorless 2.05 mm Dome Clear GD CS8PM1.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs Green 528nm OSCONIQ P 3030 1.785In Stock
Min.: 1
Mult.: 1
Reel: 900

Green LEDs SMD/SMT 1212 (3030 metric) 528 nm Green 143 lm 350 mA 2.7 V Clear Dome Clear GT QSSPA1.13 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 1.798In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT PLCC-4 611 nm, 612 nm, 620 nm Amber 606 mlm, 1208 mlm, 7950 mlm, 14250 mlm 50 mA 1.65 V, 1.89 V, 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT 470 nm Blue 1.19 lm 20 mA 3 V 60 mW LB P4SG Reel, Cut Tape
ams OSRAM Single Colour LEDs Green TOPLED 17.794In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT TOPLED 560 nm Green 0.078 lm 20 mA 2.1 V 42 mW LP T676 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red Power TOPLED 6.432In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 633 nm Red 5.94 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Round Flat Clear LS E67F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs 7.718In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT White 2.39 lm 500 uA 2.65 V 64 mW LW TTSD Reel, Cut Tape
ams OSRAM Single Colour LEDs S RED SMD LED MINI TOPLED 2.929In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm Red 20 mA 2.2 V 40 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LS M67K Reel, Cut Tape
ams OSRAM Single Colour LEDs S RED SMD LED TOPLED 1.168In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 645 nm Red 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape
ams OSRAM Single Colour LEDs POINTLED Orange 11.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Orange LEDs SMD/SMT 606 nm Orange 0.78 lm 20 mA 2 V 40 mW LO P476 Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow 587nm 11.199In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT Side Looker 587 nm Yellow 30 mA 2.4 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear Micro SIDELED 3010 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Hyper Red 657nm OSCONIQ P 3030 2.102In Stock
Min.: 1
Mult.: 1
Reel: 900

Red LEDs SMD/SMT 1212 (3030 metric) 640 nm Red 31.6 lm 350 mA 2.1 V 740 mW Clear Dome Clear GH QSSPA1.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LB CRBP.01 1.637In Stock
Min.: 1
Mult.: 1
Reel: 600

Blue LEDs SMD/SMT 475 nm Blue 50 lm 350 mA 2.9 V 1 W Colorless 2.785 mm Dome Clear LB CRBP.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow Power TOPLED 10.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT 1412 (3730 metric) 593 nm Yellow 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow TOPLED TF 12.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT TOPLED Yellow Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow OSLON SX 2.251In Stock
Min.: 1
Mult.: 1
Reel: 600

Yellow LEDs SMD/SMT 1212 (3030 metric) 590 nm Yellow 19.6 lm 140 mA 2.25 V 320 mW Colorless 2.1 mm Dome Clear LY CN5M Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Super Red SYNIOS P2720 5.819In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm Super Red 200 mA 2.3 V 500 mW Colorless 2.6 mm x 1.8 mm Rectangular Clear SYNIOS P2720 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow OSCONIQ P 3030 2.235In Stock
Min.: 1
Mult.: 1
Reel: 900

Yellow LEDs SMD/SMT 1212 (3030 metric) 610 nm Yellow 101 lm 350 mA 2.9 V 1 W Tinted 2.73 mm Dome Diffused GY QSSPA1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber AP TOPLED 4.655In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Amber LEDs SMD/SMT TOPLED 617 nm Amber 28.3 lm 10 mA 2.2 V 310 mW Colorless 2.4 mm Round Clear LA G6SP.01 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Amber MINITOPLED 14.731In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Amber LEDs SMD/SMT TOPLED 615 nm Amber 0.678 lm 20 mA 2 V 40 mW Colorless Rectangular Clear LA M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Converted Blue APT 1.206In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT 3535 Blue 19 lm 140 mA 3.3 V Tinted 2.6 mm Round Diffused LCB G6SP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red POINTLED TF 10.515In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT SMD-2 633 nm Red 3.09 lm 30 mA 2.2 V 66 mW Colorless 1.6 mm Round Flat Clear LS P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 14.439In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Orange LEDs SMD/SMT 0805 (2012 metric) 606 nm Orange 30 mA 2.35 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs VIS SMT TOPLED 17.987In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Orange LEDs SMD/SMT TOPLED 606 nm Orange 0.0553 lm 20 mA 2.2 V 3.6 mW Colorless 4.2 mm x 2.4 mm Round Flat Non-Diffused LO T67K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red POWER SIDELED 2.156In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Red LEDs SMD/SMT PLCC-2 623 nm Red 19.9 lm 140 mA 2.1 V Colorless 3.4 mm Round Clear Power SIDELED Reel, Cut Tape, MouseReel