ams OSRAM Single Colour LEDs

Results: 1.836
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM LW Y8SD-T2V1-IK0ML0-0-10-R18
ams OSRAM Single Colour LEDs
15.610Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT LW Y8SD Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GB DASPA2.13
4.799Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 1.200

Blue LEDs SMD/SMT 0910 (2226 metric) 465 nm Blue 7.6 lm 100 mA 3 V 290 mW Colorless 0.73 mm Dome Clear GB DASPA2.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GT CSHPM1.13
1.200Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 600

528 nm Green 130 lm 350 mA 2.7 V 950 mW GT CSHPM1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs
11.988Expected 03/03/2026
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 620 nm 100 mA 2.15 V 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM Single Colour LEDs Pure Green, 560nm 28mcd, 20mA
10.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT PLCC-2 560 nm Green 30 mA 2.4 V Colorless 2.4 mm Round Flat Non-Diffused TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red POINTLED TF
11.996On Order
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT SMD-2 625 nm Red 3.72 lm 30 mA 2.2 V 66 mW Colorless 1.6 mm Round Flat Clear LR P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Red AP TOPLED
4.990Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT TOPLED 630 nm Red 11.4 lm 140 mA 2.2 V Colorless 2.4 mm Round Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red POINTLED TF
10.534Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT SMD-2 633 nm Red 3.09 lm 30 mA 2.2 V 66 mW Colorless 1.6 mm Round Flat Clear LS P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Super Red, 630nm 18mcd, 2mA
23.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT PLCC-2 630 nm Red 20 mA 2.2 V 50 mW Colorless 2.4 mm Round Flat Non-Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Yellow
10.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT PLCC-4 590 nm Yellow 5.1 lm 50 mA 2.15 V 190 mW Colorless 2.4 mm Dome Water Clear Power TOPLED with Lens Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs
8.991Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

LY G6SP.02 Reel, Cut Tape
ams OSRAM Single Colour LEDs Yellow, 587nm 11.2mcd, 2mA
14.989Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 587 nm Yellow 20 mA 2.2 V 40 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs LED ENGIN LuxiGen LZ1-00G102
397Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 500

Green LEDs SMD/SMT 523 nm Green 215 lm 1 A 2.9 V 2.9 W 3.2 mm Round Clear LZ1-00G102 Reel, Cut Tape
ams OSRAM Single Colour LEDs Red-Orange DURIS S 5
4.147Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 4.500

Red LEDs SMD/SMT SMD-2 610 nm Amber 53 lm 150 mA 6.25 V 940 mW Tinted Diffused GA PSLR31.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match
62Expected 16/03/2026
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 520 nm Green 6580 lm, 8200 lm 10000 mA 8 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs Blue TOPLED E 1608
26.980Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 9.000

Blue LEDs SMD/SMT 0603 (1608 metric) 466 nm Blue 10 mA 2.8 V 280 mW Colorless 1.4 mm x 0.6 mm Rectangular Water Clear KB DELPS2.12 Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs True Green TOPLED E1608
18.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 9.000

Green LEDs SMD/SMT TOPLED 528 nm True Green 1300 mlm 10 mA 2.7 V Colorless 1.23 mm x 0.6 mm Rectangular Clear KT DELQS1.12 Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs Green, 570nm 7.1mcd, 2mA
12.619Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm Green 20 mA 2.2 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LG M67K Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Firefly
8.654Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT FIREFLY 0402 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs OSRAM TOPLED Black, LT T64G
5.990Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 50 mA 2.6 V LT T64G Reel, Cut Tape
ams OSRAM Single Colour LEDs Chip LED 0603 Gen 2 LW Q98G.01
23.852On Order
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT White 1.15 lm 20 mA 2.75 V 14 mW LW Q98G.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow, 587nm 11.2mcd, 2mA
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT SMD-2 587 nm Yellow 2 mA 1.8 V Colorless 1.8 mm x 1.9 mm Round Flat Clear PointLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs
77On Order
Min.: 1
Mult.: 1

Green LEDs SMD/SMT MCPCB 523 nm Green 600 lm 700 mA 14.4 V 10 W Colorless 5.6 mm Dome Clear LZ4-40G108 Tray
ams OSRAM Single Colour LEDs GREEN SMD LED CHIP LED 0603 G2
16.000Expected 10/04/2026
Min.: 1
Mult.: 1

573 nm Green 0.129 lm 40 mW LG Q976.01
ams OSRAM Single Colour LEDs Yellow 587nm
12.000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT 1412 (3730 metric) 587 nm Yellow 20 mA 2 V Colorless Round Clear TOPLED Reel, Cut Tape