ams OSRAM Single Colour LEDs

Results: 1.836
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs 1.950In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 20 mA 2.2 V LY T68F Reel, Cut Tape
ams OSRAM Single Colour LEDs Orange, 606nm 22.4mcd, 2mA 13.753In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Orange LEDs SMD/SMT TOPLED 606 nm Orange 20 mA 2.2 V Colorless Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Blue, 470nm 45mcd, 5mA 7.500In Stock
16.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 16.000

Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm Blue 5 mA 2.85 V Colorless 1.15 mm x 0.9 mm Rectangular Diffused CHIPLED 0603 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green 570nm 10.901In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT TOPLED 570 nm Green 0.711 lm 20 mA 2.1 V 42 mW Colorless 2.4 mm Round Flat Clear TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM KR DELPS1.22-VGVI-23-H3Q4-20-R18
ams OSRAM Single Colour LEDs 9.000In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm Red 2.525 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear Reel, Cut Tape
ams OSRAM KT DELSS1.12-AYBZ-36-N626-20-R18
ams OSRAM Single Colour LEDs Green TOPLED E1608 8.465In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Green LEDs SMD/SMT TOPLED Green KT DELSS1.12 Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs 4.600In Stock
Min.: 1
Mult.: 1
Reel: 1.000

630 nm Red 18.6 lm 140 mA 2.13 V 300 mW LS G6SP.02 Reel, Cut Tape
ams OSRAM GR DASPA2.23-GPGU-24-FH-100-R18
ams OSRAM Single Colour LEDs Red OSCONIQ P 2226 4.800In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Red LEDs Red GR DASPA2.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs LE B Q8WP 46In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT 444 nm to 452 nm Blue 1590 mW 1.4 A 2.95 V Colorless 3.64 mm x 3.365 mm Square Clear Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Red, 625nm 7100mcd, 140mA 2.000In Stock
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Red LEDs SMD/SMT PLCC-6 625 nm Red 9.5 lm 140 mA 2.1 V 1 W Round Flat Water Clear Advanced Power TOPLED Reel
ams OSRAM Single Colour LEDs
5.161Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

450 nm Blue 1070 lm 700 mA 2.92 V 2 W GD CSSRM3.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs
6.978Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT 0505 (1414 metric) 630 nm Red 85 lm 350 mA 2.25 V 790 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green 570nm
26.749Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT PLCC-2 570 nm Green 20 mA 2.2 V Colorless 2.4 mm Round Flat Non-Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red 625nm 2.2V 5mA
23.977On Order
Min.: 1
Mult.: 1
Reel: 4.000

Red LEDs SMD/SMT 0402 (1005 metric) 625 nm Red 5 mA 2 V Colorless 1.1 mm x 0.5 mm Rectangular Diffused FIREFLY 0402 Reel, Cut Tape
ams OSRAM Single Colour LEDs True Green CHIPLED 0402
84.514On Order
Min.: 1
Mult.: 1
Reel: 4.000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm Green 1.09 lm 5 mA 2.85 V 14 mW Colorless 1.2 mm x 0.9 mm Rectangular Diffused LT QH9G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow POINTLED TF
14.961On Order
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT SMD-2 590 nm Yellow 4.78 lm 30 mA 2.05 V 62 mW Colorless 1.6 mm Round Flat Clear LY P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs
10.992Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT White 4.11 lm 20 mA 3 V 64 mW LW P4SG Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match
190On Order
Min.: 1
Mult.: 1

Amber LEDs SMD/SMT 609 nm, 612 nm Amber 3900 lm, 4840 lm 6 A 11.6 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match
228On Order
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 452 nm, 456 nm Blue 39000 mW, 48400 mW 10000 mA 16 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs
4.018Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT 0505 (1414 metric) Red 40 lm 350 mA 2.93 V 1 W Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs Blue OSRAM OSTAR pro cpck
1.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT 455 nm Blue 1400 mW 1 A 3 V White 1 mm x 1 mm Square Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red, 625nm 1800mcd, 30mA
16.802Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 625 nm Red 50 mA 2.4 V Colorless 1.6 mm Round Flat Non-Diffused PointLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs
472On Order
Min.: 1
Mult.: 1

Green LEDs SMD/SMT MCPCB 523 nm Green 640 lm 700 mA 14.4 V 9.9 W Colorless 5.6 mm Dome Clear LZ4-40G108 Tray
ams OSRAM Single Colour LEDs Blue, 460 nm 130 lm, 700mA
844On Order
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT MCPCB 457 nm Blue 145 lm 700 mA 14 V 8.3 W Colorless 5.6 mm Dome Clear LZ4-40B208 Tray
ams OSRAM Single Colour LEDs Far Red, 740 nm 2.10 lm, 700mA
160Expected 21/05/2026
Min.: 1
Mult.: 1

Red LEDs SMD/SMT MCPCB 740 nm Red 2.1 lm 700 mA 9 V 5.7 W Colorless 5.6 mm Dome Clear LZ4-40R308 Tray