ams OSRAM Single Colour LEDs

Results: 1.836
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs True Green 7.650In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Green LEDs SMD/SMT True Green LT VH9G Reel, Cut Tape
ams OSRAM Single Colour LEDs Green 528nm LED Indication - Discrete 3.2V 2-SMD, Flat Lead 5.386In Stock
8.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT 523 nm Green 11.2 lm 30 mA 2.85 V 57 mW Rectangular LT Y1SG Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow SIDELED 7.194In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT 590 nm Yellow 6.26 lm 30 mA 2.05 V 62 mW Colorless 2.4 mm Round Flat Clear LY A67F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Yellow 1/2 Watt 590nm, 140mA 269In Stock
Min.: 1
Mult.: 1
Reel: 600

Yellow LEDs SMD/SMT SMD-2 590 nm Yellow 11.2 lm 140 mA 2.25 V 500 mW Colorless Dome Water Clear OSLON SX Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow POWER TOPLED 5.013In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT TOPLED 590 nm Yellow 50 mA 2.15 V Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow Power TOPLED 6.579In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT TOPLED 590 nm Yellow 10.2 lm 50 mA 2.15 V 110 mW Colorless 2.6 mm Dome Clear LY E65F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Yellow 7.778In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT 1412 (3730 metric) 593 nm Yellow 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow, 587nm 224mcd, 20mA 613In Stock
18.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 587 nm Yellow 30 mA 2.4 V 80 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Mini Topled 2.610In Stock
15.000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT TOPLED 587 nm Yellow 20 mA 2.2 V Colorless Rectangular Non-Diffused LY M67K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Yellow 587nm 10.899In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 587 nm Yellow 20 mA 2.2 V 40 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Yellow POINTLED TF 9.457In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT SMD-2 590 nm Yellow 4.78 lm 30 mA 2.05 V 62 mW Colorless Clear LY P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow, 587nm 18mcd, 2mA 9.645In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT SMD-2 587 nm Yellow 0.0355 lm 2 mA 1.8 V 3.8 mW Colorless 1.8 mm x 1.9 mm Round Flat Clear LY P47K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow, 588nm 280mcd, 20mA 28.443In Stock
Min.: 1
Mult.: 1
Reel: 16.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm Yellow 25 mA 2.5 V 65 mW Colorless Rectangular Diffused LY R976 Reel, Cut Tape
ams OSRAM Single Colour LEDs Yellow 30 Degrees 241In Stock
6.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT PLCC-2 590 nm Yellow 1.17 lm 20 mA 2.2 V 40 mW Colorless 2.53 mm Dome Diffused LY T64F Reel, Cut Tape AEC-Q101
ams OSRAM Single Colour LEDs Yellow TOPLED 19.372In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT TOPLED 587 nm Yellow 0.615 lm 20 mA 2 V 40 mW Colorless 2.4 mm Round Flat Clear LY T676 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Yellow, 587nm 355mcd, 20mA 24.321In Stock
51.790Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT 1412 (3730 metric) 587 nm Yellow 20 mA 2 V Colorless 2.4 mm Round Flat Clear TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow, 587nm 14mcd, 2mA 9.681In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT PLCC-2 587 nm Yellow 20 mA 2.2 V 50 mW Colorless 2.4 mm Round Flat Non-Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Yellow, 587nm 22.4mcd, 2mA 17.460In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT PLCC-2 587 nm Yellow 20 mA 2.2 V 50 mW Colorless 2.4 mm Round Flat Non-Diffused LY T67K Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Yellow, 587nm 22.4mcd, 2mA 1.739In Stock
14.000Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT PLCC-2 587 nm Yellow 20 mA 2.2 V 50 mW Colorless 2.4 mm Round Flat Non-Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Yellow 587nm 13.145In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT TOPLED 587 nm Yellow TOPLED with black surface Reel, Cut Tape AEC-Q101
ams OSRAM Single Colour LEDs VIS SMT TOPLED 16.570In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT TOPLED 587 nm Yellow TOPLED with black surface Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow, 587nm 224mcd, 20mA 4.294In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT Side Looker 587 nm Yellow 30 mA 2.4 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear Micro SIDELED 3010 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Yellow, 587nm 355mcd, 20mA 12.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT Side Looker 587 nm Yellow 30 mA 2.4 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear LY Y876 Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs 1.247In Stock
28.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 574 nm Green 20 mA 2.4 V Colorless 1.16 mm x 0.8 mm Rectangle Diffused KG EELP41.22 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 4.644In Stock
44.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 631 nm Red 20 mA 1.95 V Rectangular Diffused KS EELP41.22 Reel, Cut Tape, MouseReel