ams OSRAM Single Colour LEDs

Results: 1.834
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs OSTAR Projection KB CULPM1.14 1.985In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT 1616 (4040 metric) 455 nm Blue 47.8 lm 1.4 A 2.95 V 4.1 W Colorless 1.59 mm x 1.25 mm Rectangular Clear KB CULPM1.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KB CULPM1.14 1.619In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT 1616 (4040 metric) 455 nm Blue 47.8 lm 1.4 A 2.95 V 4.1 W Colorless 1.59 mm x 1.25 mm Rectangular Clear KB CULPM1.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR Projection KR CULPM1.23 1.699In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm Red 187 lm 1.4 A 2.15 V 3 W Colorless 1.59 mm x 1.29 mm Rectangular Clear KR CULPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2720 KY DMLQ32.23 specified a. 700mA 5.306In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Yellow LEDs SMD/SMT 1108 (2720 metric) 589 nm Yellow 67.8 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KY DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs LED ENGIN 644In Stock
Min.: 1
Mult.: 1
Reel: 500

Violet LEDs SMD/SMT 395 nm Violet 34.3 lm 700 mA 3.7 V 2.6 W Tinted 3.2 mm Dome Diffused LZ1-00UBN0 Reel, Cut Tape
ams OSRAM Single Colour LEDs LZ1 SERIES UV 395NM 443In Stock
Min.: 1
Mult.: 1
Reel: 500

Violet LEDs SMD/SMT 395 nm Violet 34.3 lm 700 mA 3.7 V 2.6 W Tinted 3.2 mm Dome Diffused LZ1-00UBN0 Reel, Cut Tape
ams OSRAM Single Colour LEDs LED ENGIN VIOLET 344In Stock
Min.: 1
Mult.: 1
Reel: 500

Violet LEDs SMD/SMT 395 nm Violet 34.3 lm 700 mA 3.7 V 2.6 W Tinted 3.2 mm Dome Diffused LZ1-00UBN0 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs ULTRAVIOLET LED ENGIN 956In Stock
1.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 500

Violet 12.6 lm 700 mA 2.7 W LZ1-00UVH0 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs ULTRAVIOLET LED ENGIN 1.131In Stock
Min.: 1
Mult.: 1

LZ1-10UVH0 Tray
ams OSRAM Single Colour LEDs LED ENGIN VIOLET 241In Stock
Min.: 1
Mult.: 1
Reel: 250

Violet LEDs SMD/SMT SMD-9 410 nm Violet 6 W 700 mA 14.2 V 9.9 W Colorless 6.8 mm Dome Clear LZ4-00UBH0 Reel, Cut Tape
ams OSRAM Single Colour LEDs LED ENGIN 118In Stock
Min.: 1
Mult.: 1

Violet LEDs SMD/SMT Star MCPCB 390 nm Violet 6 W 700 mA 14.2 V 9.8 W Colorless 6.8 mm Dome Clear LZ4-V0UBH0 Tray
ams OSRAM Single Colour LEDs LED ENGIN 106In Stock
Min.: 1
Mult.: 1

Violet LEDs SMD/SMT Star MCPCB 395 nm Violet 6 W 700 mA 14.2 V 9.8 W Colorless 6.8 mm Dome Clear LZ4-V0UBH0 Tray
ams OSRAM Single Colour LEDs LED ENGIN 82In Stock
80On Order
Min.: 1
Mult.: 1

Violet LEDs SMD/SMT Star MCPCB 410 nm Violet 6 W 700 mA 14.2 V 9.8 W Colorless 6.8 mm Dome Clear LZ4-V0UBH0 Tray
ams OSRAM Single Colour LEDs Green TOPLED E1608 378.632In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Green LEDs SMD/SMT TOPLED 560 nm Green 2.36 lm 10 mA 2.9 V 29 mW Tinted 1.23 mm x 0.6 mm Rectangular Diffused KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM KG EELP41.22
ams OSRAM Single Colour LEDs 23.699In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KG EELP41.22 Reel, Cut Tape
ams OSRAM GA CS8PM1.23-LPLR-W3-0-350-R18
ams OSRAM Single Colour LEDs AMBER SMD LED OSLON SSL 80 2.509In Stock
Min.: 1
Mult.: 1
Reel: 600

GA CS8PM1.23 Reel, Cut Tape
ams OSRAM LGR971-KN-1-0-20-R18
ams OSRAM Single Colour LEDs Green, 570nm 26mcd, 20mA 56.972In Stock
Min.: 1
Mult.: 1
Reel: 16.000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm Green LG R971 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSLON Signal LCB CRBP.01 - Converted Blue 1.322In Stock
Min.: 1
Mult.: 1
Reel: 600

Blue LEDs SMD/SMT Blue 101 lm 350 mA 2.9 V 1 W LCB CRBP.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs OSRAM FIREFLY E1608, CH DELSS1.22 7.978In Stock
Min.: 1
Mult.: 1
Reel: 2.000

20 mA 1.9 V CH DELSS1.22 Reel, Cut Tape
ams OSRAM Single Colour LEDs 1.145In Stock
Min.: 1
Mult.: 1
Reel: 600

Amber LEDs SMD/SMT 1212 (3030 metric) 617 nm Amber 112 lm 350 mA 2.1 V 700 mW Colorless 2.14 mm Dome Clear GA CSSPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSLON Square GF CSBPM2.24 775In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red 0.667 lm 350 mA 1.95 V 680 mW GF CSBPM2.24 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2720 KR DMLQ32.23 3.421In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 621 nm Red 87.5 lm 350 mA 2.25 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KR DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2720 KR DMLQ32.23 specified a. 700mA 3.189In Stock
4.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 621 nm Red 87.5 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KR DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs BLUE SMD LED CHIP LED 0603 G2 33.798In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 470 nm Blue 0.428 lm 20 mA 2.85 V 14 mW LB Q99G.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Chip LED 0603 Gen 2 LG Q976.01 24.670In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 574 nm 30 mA 2 V LG Q976.01 Reel, Cut Tape