RGB LEDs Multi-Colour LEDs

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs 0.65X0.65MM RGB SMD LED 2.919In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 632 nm, 519 nm, 460 nm 140 deg 10 mA 1.95 V, 2.85 V, 2.9 V Colorless Water Clear
Cree LED Multi-Colour LEDs RGB LED, SMD PLCC8 44.643In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED SMD 4.317In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 465 nm to 475 nm, 522 nm to 537.5 nm, 619 nm to 624 nm 20 mA 2.9 V Colorless Round
Broadcom / Avago Multi-Colour LEDs 3735 PLCC6 Tricolor 84.348In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs RGB Full Color 111.015In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT PLCC-6 RGB 622 nm, 530 nm, 470 nm 120 deg 20 mA 2.1 V, 3.2 V, 3.2 V 114 mW, 114 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Clear
ams OSRAM Multi-Colour LEDs OSIRE E3731i KRTBI D2LM31.31 4.068In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs 3.7 mm x 3.15 mm RGB 630 nm, 545 nm, 480 nm 4.34 lm 120 deg Colorless
Cree LED Multi-Colour LEDs RGB PLCC6 32.508In Stock
Min.: 1
Mult.: 1
: 1.200

RGB LEDs SMD/SMT RGB 480 nm 50 mA 2.7 V 140 mW Colorless Rectangular
Wurth Elektronik Multi-Colour LEDs WL-SFSW SMD Side SMD 1204 RGB 3.790In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT RGB 622 nm 120 deg 30 mA 3.1 V 48 mW, 68 mW, 68 mW Colorless 2 mm x 1 mm Round Water Clear
Inolux Multi-Colour LEDs Top View / 1010 / 1.1 x 1.1 x 0.33mm 5.642In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT Red, Green, Blue 630 nm, 530 nm, 470 nm Colorless
Kingbright Multi-Colour LEDs 3.0x1.0MM RA RGB SMD 16.964In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT SMD-4 RGB 625 nm, 525 nm, 465 nm 120 deg 20 mA 2.2 V, 3.3 V, 3.3 V 84 mW, 102.5 mW, 120 mW Colorless 2 mm Semitube Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFTD Diffsd TopVw RGB 3.2V 20mA 635nm 6.930In Stock
Min.: 1
Mult.: 1
: 8.000

RGB LEDs SMD/SMT RGB 635 nm 120 deg 20 mA 3.2 V 72 mW Colorless Rectangular Diffused
Stanley Electric Multi-Colour LEDs Surface Mount LED 6.758In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 532 nm, 469 nm 110 deg x 110 deg 14 mA, 22 mA, 23 mA 2.1 V, 3.2 V, 3.1 V 90 mW, 126 mW, 126 mW Colorless 2.4 mm Round Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFTD SMD Top Diff SMD 3535 RGB 16.735In Stock
Min.: 1
Mult.: 1
: 2.500

RGB LEDs SMD/SMT 3535 RGB 635 nm 120 deg 20 mA 3.2 V 75 mW, 90 mW, 90 mW Colorless Rectangular Diffused
Kingbright Multi-Colour LEDs RGB 630/570/470nm 250/55/80mcd 120deg 19.295In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 630 nm, 570 nm, 470 nm 120 deg, 120 deg, 120 deg 20 mA 1.95 V, 2.1 V, 3.3 V 75 mW, 75 mW, 120 mW Colorless 1.2 mm x 1.6 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 3.5X2.8MM RGB SMD LED 12.944In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 640 nm, 515 nm, 465 nm 120 deg 2 mA 3.3 V, 2.2 V 120 mW, 123 mW, 140 mW Colorless 2.44 mm x 2.44 mm Square Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFTD Diffsd TopVw RGB 3.2V 20mA 7.337In Stock
Min.: 1
Mult.: 1
: 10.000

RGB LEDs SMD/SMT RGB 625 nm, 520 nm, 470 nm 120 deg 20 mA 3.2 V 68 mW Colorless Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 1716 Tricolor, PLCC-4 LED 14.619In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 524 nm, 471 nm 105 deg 5 mA, 10 mA 2 V, 2.9 V, 2.7 V 49.5 mW, 60 mW, 66 mW Colorless Square Diffused
Cree LED Multi-Colour LEDs RGB PLCC6 2.148In Stock
Min.: 1
Mult.: 1
: 1.200

RGB LEDs SMD/SMT RGB 624 nm 50 mA 2.7 V 140 mW Colorless Rectangular
VCC Multi-Colour LEDs SMD RGB LED 0606 Low Brightness 2.936In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 635 nm, 518 nm, 460 nm 120 deg 3 V Colorless Water Clear
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 RGB Silicone 24.893In Stock
Min.: 1
Mult.: 1
: 3.500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 10 mA, 10 mA, 15 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
LITEON Multi-Colour LEDs SMD LED Red/Grn/Blue 150/625/250 mcd 55.691In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 631 nm, 525 nm, 470 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.4 V, 3.8 V, 3.8 V 72 mW, 80 mW, 80 mW Colorless Round Flat Diffused
ams OSRAM Multi-Colour LEDs OSRAM VEGALED full color RGB LED KRTTB CRLML 1.33 734In Stock
Min.: 1
Mult.: 1
: 1.000

RGB LEDs SMD/SMT 452 nm, 522 nm, 624 nm 18 lm, 24 lm, 61 lm, 82 lm, 130 mW, 180 mW 110 deg 150 mA 2.2 V, 2.8 V, 2.9 V Colorless 1.08 mm x 1.08 mm Square
VCC Multi-Colour LEDs SMD RGB LED 1204 High Brightness 5.105In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 1204 (3212 metric) RGB 625 nm, 520 nm, 465 nm 120 deg 2 V, 3 V Colorless Round Water Clear
Soldered Multi-Colour LEDs RGB, LED, 5mm, common anode, plus 1.004In Stock
Min.: 1
Mult.: 1

RGB LEDs Through Hole 25 deg 60 mA 2.3 V, 3.4 V Colorless Round Diffused
Broadcom / Avago Multi-Colour LEDs 2828 Tricolor PLCC6 LEDs 32.659In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 471 nm, 524 nm, 620 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 72 mW, 90 mW, 95 mW Colorless 2.8 mm x 2.7 mm Rectangular Diffused