Stanley Electric Multi-Colour LEDs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Stanley Electric Multi-Colour LEDs Surface Mount LED 11.868In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 532 nm, 469 nm 120 deg x 120 deg 22 mA, 23 mA, 14 mA 2.1 V, 3.2 V, 3.1 V 90 mW, 105 mW, 105 mW Colorless 2.4 mm Round Diffused
Stanley Electric Multi-Colour LEDs Surface Mount LED 2.800In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 529 nm, 470 nm 110 deg x 110 deg 24 mA, 20 mA, 14 mA 2.2 V, 3.1 V, 3 V 90 mW, 126 mW, 126 mW Colorless Oval Diffused
Stanley Electric Multi-Colour LEDs Surface Mount LED 10.312In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 622 nm, 527 nm, 473 nm 26 mA, 22 mA, 12 mA 2.1 V, 3.2 V, 3.1 V Colorless 2.04 mm x 1 mm Rectangular Diffused
Stanley Electric Multi-Colour LEDs Surface Mount LED 7.685In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Yellow-Green 626 nm, 572 nm 20 mA 2 V, 2 V 78 mW, 78 mW Colorless 2.5 mm x 2 mm Rectangular Water Clear
Stanley Electric Multi-Colour LEDs Surface Mount LED 2.627In Stock
7.600Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Yellow-Green 626 nm, 570 nm 115 deg x 140 deg 5 mA 1.85 V, 1.95 V 36 mW, 36 mW Colorless 1.5 mm x 1.2 mm Rectangular Diffused
Stanley Electric Multi-Colour LEDs Surface Mount LED
7.268Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 532 nm, 469 nm 110 deg x 110 deg 22 mA, 23 mA, 14 mA 2.1 V, 3.2 V, 3.1 V 90 mW, 126 mW, 126 mW Colorless 2.4 mm Round Diffused