Everlight Multi-Colour LEDs

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency

Everlight Multi-Colour LEDs Reverse Mount Rectangular Lens

Bi-Color LEDs SMD/SMT Red, Green 624 nm, 573 nm 130 deg, 130 deg 20 mA, 20 mA 2 V, 2 V 60 mW, 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear

Everlight Multi-Colour LEDs Top-View PCB

Bi-Color LEDs SMD/SMT 0706 (1916 metric) Red, Green 624 nm, 573 nm 130 deg 20 mA 2 V 60 mW, 60 mW Colorless 1.6 mm x 1.2 mm Rectangular Water Clear
Everlight 19-22SURSYGC/S530-A2/TR8
Everlight Multi-Colour LEDs RED/YEL-GRN WATER CLEAR

Bi-Color LEDs SMD/SMT Red, Yellow-Green 624 nm, 537 nm 120 deg, 120 deg 20 mA 2 V, 2 V 60 mW, 60 mW Colorless 1.6 mm x 1.2 mm Rectangular Water Clear
Everlight Multi-Colour LEDs RGB White Diffused Lens

RGB LEDs SMD/SMT SMD-4 RGB 632 nm, 518 nm, 468 nm 120 deg 1.5 mA, 2 mA, 4 mA 2 V, 2.9 V, 3 V Colorless Diffused

Everlight Multi-Colour LEDs Reverse Mount Rectangular Lens

Bi-Color LEDs SMD/SMT Red, Blue 624 nm, 470 nm 130 deg, 130 deg 20 mA, 20 mA 2 V, 3.3 V 60 mW, 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear
Everlight Multi-Colour LEDs Red/Yellow-Green

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow-Green 624 nm, 573 nm 120 deg 20 mA 2 V 60 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Everlight Multi-Colour LEDs RGB

RGB LEDs SMD/SMT 0603 (1608 metric) RGB 624 nm, 525 nm, 470 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2 V, 3.3 V, 3.3 V 60 mW, 110 mW, 110 mW Colorless 1.6 mm x 1.1 mm Rectangular Water Clear
Everlight Multi-Colour LEDs
RGB LEDs SMD/SMT Non-standard RGB 457 nm, 525 nm, 622 nm 8.5 lm, 25 lm, 40 lm 120 deg 150 mA 2.3 V, 3.2 V, 3.4 V Colorless 3.6 mm x 0.8 mm
Everlight Multi-Colour LEDs Red/Green Thru Hole 624nm/573nm

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Yellow-Green 624 nm, 573 nm 60 deg 20 mA 2 V Colorless 3 mm Dome Diffused
Everlight Multi-Colour LEDs 3212 PKG - Red/Blue 624/470nm

Bi-Color LEDs SMD/SMT Red, Blue 624 nm, 470 nm 130 deg, 130 deg 20 mA, 20 mA 2 V, 3.3 V 60 mW, 95 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear
Everlight Multi-Colour LEDs RedGreenBlueWhite White Diffused Lens

RGBW LEDs SMD/SMT SMD-6 RGB, White 616 nm, 523 nm, 463 nm, 5000 K 120 deg 1 mA 1.6 V, 2.7 V Colorless Diffused
Everlight Multi-Colour LEDs 1616 PKG-PCB-RGB 613/520/465nm

RGB LEDs SMD/SMT RGB 613 nm, 520 nm, 465 nm Colorless
Everlight Multi-Colour LEDs 1616 PKG-PCB-RGB 613/567/465nm

RGB LEDs SMD/SMT RGB 613 nm, 567 nm, 465 nm Colorless
Everlight Multi-Colour LEDs

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 632 nm, 518 nm, 468 nm 120 deg 5 mA 1.8 V, 2.8 V, 2.8 V 60 mW, 95 mW, 95 mW Colorless 1.6 mm x 1.1 mm Rectangular Water Clear
Everlight Multi-Colour LEDs RGB Water Clear Lens

RGB LEDs SMD/SMT SMD-6 RGB 632 nm, 518 nm, 468 nm 120 deg 20 mA 2.4 V, 3.7 V, 3.7 V Colorless Water Clear
Everlight Multi-Colour LEDs RGB Water Clear Lens

RGB LEDs SMD/SMT SMD-4 RGB 632 nm, 518 nm, 468 nm 120 deg 5 mA 5 V Colorless Water Clear
Everlight Multi-Colour LEDs 3015 PKG-PCB-RGB 624/525/470nm

RGB LEDs SMD/SMT Side Looker RGB 624 nm, 525 nm, 470 nm 100 deg, 100 deg, 100 deg 20 mA, 20 mA, 20 mA 2 V, 3.3 V, 3.3 V 60 mW, 75 mW, 95 mW Colorless 1.04 mm Dome Water Clear
Everlight Multi-Colour LEDs RGB LED Side View

RGB LEDs SMD/SMT Side Looker RGB 20 mA Colorless Rectangular
Everlight 12-22SURSYGC/S530-A2/TR8
Everlight Multi-Colour LEDs RED/YEL-GRN

Bi-Color LEDs SMD/SMT Red, Yellow-Green 624 nm, 573 nm 120 deg 20 mA 2 V, 2 V 60 mW Colorless Dome Water Clear
Everlight 339-9SUGSURSUBC/S1182
Everlight Multi-Colour LEDs
Colorless
Everlight B1414DWN3S2-RGBC0112-2T
Everlight Multi-Colour LEDs B1414 SMD LED Brilliant Red/Brilliant Green/Blue
RGB LEDs SMD/SMT Multiple 632 nm, 518 nm, 468 nm 120 deg 12 mA 6.5 V 250 mW Red, Green, Blue Square Diffused
Everlight EAST1608RGBA0
Everlight Multi-Colour LEDs Top-View PCB

RGB LEDs SMD/SMT RGB 624 nm, 525 nm, 470 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2 V, 3.3 V, 3.3 V 60 mW, 95 mW, 95 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Everlight 11-22SURSUBC/S530-A4/TR8
Everlight Multi-Colour LEDs
SMD/SMT Colorless