75 deg IR LEDs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 320mW/sr; 14ns 100In Stock
1.800Expected 21/09/2026
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 320 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 1mW/sr, +/-75deg. 37.084In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 940 nm 13 mW/sr 20 mA 1.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 940nm 1.2V 20mA Side Look 3.937In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3 mW/sr 20 mA 1.6 V 100 mW - 45 C + 80 C Side Looker Bulk
LITEON Infrared Emitters Infrared, 850nm SMD Clear Lens 4.290In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 850 nm 4 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel