Orange LEDs Single Colour LEDs

Results: 469
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright Single Colour LEDs 2.1 X 0.6 MM ORANGE SMD LED 9.931In Stock
Min.: 1
Mult.: 1

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm 1.9 cd 20 mA 2.2 V 84 mW Colorless 1.7 mm x 0.5 mm Semitube Water Clear 2106 Bulk
Kingbright Single Colour LEDs Orange 14000mcd 605nm 20 Deg 13.002In Stock
Min.: 1
Mult.: 1
: 1.500

Orange LEDs SMD/SMT 605 nm 14 cd 20 mA 2.2 V 84 mW Colorless 1.7 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.8x0.6mm SMD RA ORANGE 15.621In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT SMD-2 605 nm 3.3 cd 20 mA 2.1 V 75 mW Colorless 0.95 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.0X2.0MM RA. ORANGE SMD 26.277In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT SMD-2 605 nm 1.8 cd 2 mA 1.8 V 84 mW Colorless 1.9 mm Dome Water Clear APDA3020 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.0 X 2.0 MM ORANGE SMD LED 14.148In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 1208 (3020 metric) 605 nm 13 cd 20 mA 2.2 V 84 mW Colorless 1.9 mm Dome Water Clear 3020 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.0X0.5MM ULTRA THIN 605nm ORANGE SMD LE 22.254In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0402 (1005 metric) 605 nm 153 mcd 20 mA 2.05 V 60 mW Colorless 0.6 mm x 0.5 mm Rectangular Water Clear Minikin-Air Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs ORANGE WTR CLEAR 160mcd 610nm 57.550In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 0402 (1005 metric) 601 nm 240 mcd 20 mA 2.1 V 75 mW Colorless 0.8 mm x 0.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs ORANGE WATER CLEAR 92.389In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 0603 (1608 metric) 601 nm 160 mcd 20 mA 2.1 V 75 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.6X0.8MM DOME LENS LOW CURRENT SMD 50.734In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 450 mcd 2 mA 1.8 V 84 mW Colorless 0.7 mm Dome Water Clear HeliDome Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.6 X 0.8 MM DOME LENS ORANGE SMD 9.861In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 4.2 cd 20 mA 2.2 V 84 mW Colorless 0.7 mm Dome Water Clear 1608 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs STANDARD ORG LEDS THRU HO 605M 12.030In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs SOLID STATE LAMP T-1 3/4 (5mm) B. ORG 18.732In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 605 nm 13000 mcd 20 mA 2.2 V 84 mW Colorless 5 mm Dome Water Clear Bulk
ams OSRAM Single Colour LEDs Orange, 606nm 280mcd, 20mA
78.635In Stock
Min.: 1
Mult.: 1
: 16.000

Orange LEDs SMD/SMT 0805 (2012 metric) 606 nm 163 mcd 0.879 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LO R976 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 280mcd, 20mA 60.843In Stock
Min.: 1
Mult.: 1
: 16.000

Orange LEDs SMD/SMT 606 nm 280 mcd LO R976 Reel, Cut Tape
LITEON Single Colour LEDs Orange Clear 36.863In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 605 nm 320 mcd 20 mA 2.05 V 75 mW Colorless 3 mm Dome Water Clear Bulk
Cree LED Single Colour LEDs 2835 Mid-Power ColorRed-Orange 610-620nm 8.621In Stock
40.000Expected 30/09/2026
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 1410 (3528 metric) 615 nm 29 lm 140 mA 2.2 V 308 mW Colorless Rectangular Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs 0603 ORANGE 3.787In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 110 mcd 30 mA 1.9 V Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs 3216 w/LENS ORANGE 8.529In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 1206 (3216 metric) 605 nm 247 mcd 20 mA 2.4 V 72 mW Orange 1.3 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product.
3.518In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 560 mcd 20 mA 2.1 V 87 mW Colorless 1.14 mm Dome Water Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product.
1.101In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 710 mcd 20 mA 2.1 V 87 mW Colorless 1.14 mm Dome Water Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product.
2.902In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 1400 mcd 20 mA 2.1 V 87 mW Colorless 1.14 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.5x2.8mm RED 12.548In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 1311 (3228 metric) 625 nm 1.5 cd 20 mA 2.2 V 140 mW Colorless 2.4 mm Round Flat Water Clear HELI-R Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Orange 27.584In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 602 nm 2.1 mcd 10 mA 1.9 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs GaP Orange Org 20.874In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 604 nm 8 mcd 20 mA 2.2 V 52 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Orange Diffused 604nm 8mcd 58.154In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 1206 (3216 metric) 604 nm 8 mcd 20 mA 2.2 V 65 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMD Reel, Cut Tape, MouseReel