2840 White LEDs

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds L128-4090SA35A0DD1
Lumileds White LEDs 2835 S 3V 90 CRI 4000K Deep Dimming Full Distribution Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
Reel: 4.000

Reel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 90 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 80 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 80 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 90 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 6V Reel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 90 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 80 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 80 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 90 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 80 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 90 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29 lm 90 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 115 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 61.5 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29.4 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 24.5 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 70 lm 90 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29.4 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs Non-Stocked
Min.: 120.000
Mult.: 4.000
Reel: 4.000

Reel
Lumileds White LEDs Neutral-white 2835HE 3V 90 CRI 3 SDCM (P,Q,X,Y) + opposite bin matching kit (E+G, F+H) Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 31.9 lm 90 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Yellow 2.95 mm x 2.48 mm Rectangular Diffused Reel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 80 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 90 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 51 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 24.5 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel