Cree LED Red LEDs Single Colour LEDs

Results: 575
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED Single Colour LEDs Red Orange, 93.9lm 50In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 620 nm 93.9 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLAMP XPE LED RD/ORANGE 365In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 620 nm 56.8 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERDO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Round 6.360In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs Through Hole T-1 3/4 (5 mm) 624 nm 7400 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503C-RCS Ammo Pack
Cree LED Single Colour LEDs Red Orange, 93.9lm 520In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 615 nm 93.9 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange, 80.6lm 647In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 620 nm 80.6 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERDO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 30.6 lm 1.870In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 630 nm 30.6 lm 175 mA 2.2 V 1 W Colorless 1.872 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 26.8 lm 121In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 625 nm 26.8 lm 175 mA 2.2 V 1 W Colorless 1.872 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 620 - 630nm, XLamp XB-D Series 849In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 630 nm 52 lm 350 mA 2.17 V 3 W Tinted 2.18 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Orange, 67.2lm 216In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 1616 (4040 metric) 615 nm 67.2 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Orange 610-620nm XLamp XB-D Series 593In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 620 nm 93.9 lm 350 mA 2.17 V 3 W Tinted 2.18 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Orange 610-620nm172lm XLamp XEG 402In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 0806 (2016 metric) 620 nm 172 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Red XLamp 39.8 lmXEG Series 685In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 0806 (2016 metric) 39.8 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs FAR RED EMITTING LED 899In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs PCB Mount 655 nm 475 mW 350 mA 1.8 V 3.06 mm x 1.68 mm Round XP-G Reel, Cut Tape
Cree LED Single Colour LEDs FAR RED EMITTING LED 873In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs PCB Mount 655 nm 475 mW 350 mA 1.8 V Round XP-G Reel, Cut Tape
Cree LED Single Colour LEDs Red-Orange, 87.4lm 545In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 612 nm 87.4 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange, 93.3lm 673In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 612 nm 93.9 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs FAR RED EMITTING LED 792In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs PCB Mount 655 nm 475 mW 350 mA 1.8 V Round XP-G Reel, Cut Tape
Cree LED Single Colour LEDs FAR RED EMITTING LED 796In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs PCB Mount 655 nm 500 mW 350 mA 1.8 V 3.06 mm x 1.68 mm Round XP-G Reel, Cut Tape
Cree LED Single Colour LEDs RED EMITTING LED 2.957In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm 172 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear
Cree LED Single Colour LEDs XLamp XP-L Light Emitting Diode Photo Red 3.126In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs PCB Mount 1313 (3434 metric) 645 nm 1085 mW 1.5 A 1.92 V 3.5 mm x 1.75 mm Round XP-L S Line Reel, Cut Tape
Cree LED Single Colour LEDs FAR RED EMITTING LED 1.891In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 740 nm 400 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs FAR RED EMITTING LED 821In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT SMD-2 740 nm 375 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E
Cree LED Single Colour LEDs FAR RED EMITTING LED 1.925In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 740 nm 400 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PHOTO RED EMITTING LED 1.132In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 645 nm 525 mW 350 mA 1.87 V 3 W Colorless 3.06 mm Dome Water Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PHOTO RED EMITTING LED 1.943In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 645 nm 525 mW 350 mA 1.87 V 3 W Colorless 3.06 mm Dome Water Clear XP-G3 Reel, Cut Tape, MouseReel